MMJ Connectors

A MMJ (Modified Modular Jack) connector is a mini serial port connector in which the hook of the connector is located on the inside of the plug.

MMJs are designed for mini-computers and to link printers, terminals and serial console servers. These connectors use crossover cables when linking up DTE (Data Terminal Equipment) devices like computers and printers.

What are MMJ connectors used for?

MMJ connectors are adaptable to increased information flow and bandwidth requirements.

Therefore, these connectors are mainly used as networking connectors and communication applications such as network interfaces, high speed LAN, and Ethernet connections.

In the gaming industry, MMJ connectors can be used to interconnect console applications like joystick, controls and racing wheels to mechanical pedals and rudders. MMJ connectors are typical in the telecommunications sector and are used in null modem communication systems that do not require internet connections.

Types of MMJ connectors

MMJ connectors are distinguished by connection type, for instance plug or jack, and by their mounting type, which could be surface or through-hole affixation. MMJ orientation can be straight or angled depending on the component they are attached to.


...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type
N° de stock RS 485-899
Référence fabricant940-SP-3066-OST
MarqueBel-Stewart
0,333 €
Each (In a Pack of 10)
Unité
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP 9.65mm 8.4mm 13.3mm Modular Plug
N° de stock RS 331-6370
MarqueRS PRO
0,216 €
Each (In a Pack of 100)
Unité
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP - - 13.3mm Modular Plug
N° de stock RS 749-5240
Référence fabricantMJ-66C-SD335
MarqueJST
0,794 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - -
N° de stock RS 439-2274
Référence fabricantSS6466-NF-OST
MarqueBel-Stewart
0,77 €
Each
Unité
Female 6P6C Cat4 Through Hole Right Angle Copper Alloy Gold UTP 13.46mm 12.83mm 20.71mm Modular Socket
N° de stock RS 190-6704
Référence fabricant8163
MarqueLindstrom
70,56 €
Each
Unité
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
N° de stock RS 190-6720
Référence fabricant8164
MarqueLindstrom
85,50 €
Each
Unité
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
N° de stock RS 190-6706
Référence fabricant7292
MarqueLindstrom
59,58 €
Each
Unité
- - - - - - - - 115mm 9 (Head)mm 0.24 (Head)in -
N° de stock RS 190-6724
Référence fabricant8165
MarqueLindstrom
93,60 €
Each
Unité
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
N° de stock RS 190-6711
Référence fabricant7290
MarqueLindstrom
66,51 €
Each
Unité
- - - - - - - - 108mm 10.4 (Head)mm - -
N° de stock RS 190-6715
Référence fabricant8153
MarqueLindstrom
66,69 €
Each
Unité
- - - - - - - - 112.5mm 12.5 (Head)mm 6 (Head)mm -
N° de stock RS 190-6742
Référence fabricant7280
MarqueLindstrom
99,72 €
Each
Unité
- - - - - - - - 114mm 10 (Head)mm 6 (Head)mm -