Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
N° de stock RS 886-3026
Référence fabricant32-2298UL
2,735 €
Each (In a Pack of 10)
Unité
RJ45 Connector Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 10.69mm 22.48mm
N° de stock RS 886-3121
Référence fabricant32-2098UL
1,54 €
Each (In a Pack of 10)
Unité
RJ45 Connector Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - - 22.48mm
N° de stock RS 886-3266
Référence fabricant32-5910UL
0,822 €
Each (In a Pack of 50)
Unité
RJ45 Connector Male Cat5e Cable Mount - 10P10C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
N° de stock RS 886-3262
Référence fabricant32-5958UL
0,493 €
Each (In a Pack of 50)
Unité
RJ45 Connector Male Cat5 Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
N° de stock RS 886-0122
Référence fabricant32-5956UL
0,44 €
Each (In a Pack of 50)
Unité
RJ12 Connector Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
N° de stock RS 886-0138
Référence fabricant32-5996UL
0,44 €
Each (In a Pack of 50)
Unité
RJ12 Connector Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
N° de stock RS 886-3310
Référence fabricant30-9209
1,023 €
Each (In a Pack of 50)
Unité
RJ45 Connector Female - Wall Mount - - - - - - - - - -
N° de stock RS 886-0128
Référence fabricant32-5954UL
0,348 €
Each (In a Pack of 50)
Unité
RJ11 Connector Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
N° de stock RS 886-0267
Référence fabricant32-5998EUL
0,622 €
Each (In a Pack of 50)
Unité
RJ22 Connector Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
N° de stock RS 886-0443
Référence fabricant32-2198UL
0,689 €
Each (In a Pack of 50)
Unité
RJ22 Connector Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
N° de stock RS 886-3301
Référence fabricant30-9201
2,259 €
Each (In a Pack of 10)
Unité
RJ45 Connector Female Cat3 Cable Mount - 6P6C Modular Plug Shielded Straight - - - - -
N° de stock RS 886-0134
Référence fabricant32-5994UL
0,348 €
Each (In a Pack of 50)
Unité
RJ11 Connector Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
N° de stock RS 886-0131
Référence fabricant32-5964UL
0,333 €
Each (In a Pack of 100)
Unité
RJ22 Connector Male Cat5e Cable Mount - 4P4C Modular Plug Unshielded Straight - 7.62mm - 10.24mm 13.33mm