RCD Plugs & Connectors

An RCD Plug and Connectors are life saving devices as they are designed to prevent any fatal electric shocks. RCD's offer a personal protection to a level that ordinary fuses and circuit breakers are unable to offer.How RCD's Work?An RCD essentially is a safety device that switches off electricity automatically if there is a fault. So for example if you cut through the cable and expose live wires or a faulty appliance overheats causing electric current to flow to earth.It constantly monitors the electric current flow through more than one circuit it is used to protect. Its able to detect when the current flows through an unintended path, such as a person who has touched a live part, the RCD Adapter will then switch the circuit off to avoid any further risk of injury.Different types of RCD'sAn RCD can protect you from an electric shock and there are various types of RCDs that can ensure your safety:Socket Outlet RCD'sThese socket outlets have an RCD built into them which can be used to place a standard socket outlet. This RCD only provides protection to the person in contact with equipment, including its cable, plugged into the RCD socket outlet.Portable RCD'sThese adapters plug into any standard socket outlet. Also known as an RCD adapter, they are useful for when neither fixed nor socket outlet RCD's are available. They provide the same level of protection as the socket outlet RCD's. Inline RCD'sThese connectors embed the RCD in a cable for a single device, extension cable or trailing multi socket. Used in environments where you use faulty electronic devices or moisture is present that could expose a fault.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Type Inline Corded Pole Format Tripping Time Tripping Current IP Rating Current Rating Voltage Rating
N° de stock RS 750-8450
Référence fabricantILRCDNG-MP
MarqueBM Polyco
37,57 €
Each
Unité
Adapter Yes - 2 40ms 30mA IP65 13A 240 V ac
N° de stock RS 157-9642
Référence fabricantJ62-T
MarquePowerbreaker
59,59 €
Each
Unité
Adapter Yes - 2 40ms 30mA IP65 16A 230 V ac
N° de stock RS 157-9658
Référence fabricantJ63-X
MarquePowerbreaker
60,80 €
Each
Unité
Adapter Yes Yes 2 40ms - IP40 10A 230 V ac
N° de stock RS 150-4107
Référence fabricant193201006
MarqueKopp
69,99 €
Each
Unité
PRCD Yes - 2P - - IP55 16 A, 30 mA 230 V ac
N° de stock RS 150-4109
Référence fabricant196200015
MarqueKopp
177,26 €
Each
Unité
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac
N° de stock RS 750-8447
Référence fabricantPRCDKB-MP
MarqueMasterplug
25,20 €
Each
Unité
Adapter - - 2 40ms 30mA - 13A 240 V ac
N° de stock RS 750-8441
Référence fabricantARCDKG
MarqueMasterplug
23,69 €
Each
Unité
Adapter - - 2 40ms 30mA - 13A 240 V ac
N° de stock RS 150-4108
Référence fabricant196001003
MarqueKopp
96,08 €
Each
Unité
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac
N° de stock RS 483-8922
Référence fabricantJ62Y
MarquePowerbreaker
54,29 €
Each
Unité
Adapter Yes - 2 40ms 30mA IP65 16A 110 V ac