Transistor Sockets

Transistor sockets are the slots used to hold transistors (semiconductors) and connect them to PCBs (Printed Circuit Boards). Inside the sockets are multiple brass alloy receptacles with multi-finger contact clips, which reduce assembly and circuit installation times. These clips are usually gold-plated to increase conductivity levels.

Transistor sockets are insulated with thermoplastic materials which make them resistant to high temperatures during soldering operations. The terminals on the sockets are embedded to prevent circuit shortages, which can damage the circuit boards. The contact pins are vibration and impact resistant to keep the transistor securely in place and prevent it from moving around in the transistor socket.


What are transistor sockets used for?

Transistor sockets allow for easy insertion and extraction of transistors which prevent damage to the transistors and thee circuit board. They are used effectively in rugged environments such as industrial and process control industries.

Transistor sockets are typical in the automotive, military, consumer electronics and medical equipment industries.

Types of transistor sockets

Transistor sockets are categorised by a number of variables, for instance contact materials, mounting styles, insulator materials and collector finishes to meet the requirements of any semiconductor application.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Gender Number of Contacts Pitch Body Orientation Contact Material Contact Plating Current Rating Packages Accepted Voltage Rating Mounting Type Termination Method Housing Material
N° de stock RS 782-9845
Référence fabricant1437504-4
9,88 €
Each
Unité
Female 3 2.54mm Straight Beryllium Copper Gold 3A TO-5 500 V Through Hole - -
N° de stock RS 401-992
Référence fabricantW3401G
MarqueWinslow
1,662 €
Each (In a Pack of 5)
Unité
Female 8 - Straight Phosphor Bronze Gold 1A TO-99 100 V dc Through Hole Solder PBT
N° de stock RS 160-7090
Référence fabricant203-2737-55-1102
Marque3M
31,44 €
Each
Unité
Female 6 - Straight Beryllium Copper Gold over Nickel 1A TO-3, TO-66 100 V dc Through Hole Solder PPS
N° de stock RS 821-8852
Référence fabricant1437504-6
6,68 €
Each
Unité
Female 3 - Straight Beryllium Copper Gold - TO-5 - Through Hole Solder Fluoro Polymer
Nouveau
N° de stock RS 191-7918
Référence fabricant1-1437508-6
8,01 €
Each
Unité
Female 8 - - Beryllium Copper Gold 3A Yes 500 V dc Through Hole Solder -
N° de stock RS 487-2540
Référence fabricantW3437
MarqueWinslow
0,77 €
Each (In a Pack of 5)
Unité
Female - - Straight Beryllium Copper Gold over Tin 1A TO-39, TO-5 100 V dc Through Hole Solder Glass Fibre Reinforced Polyester
Nouveau
N° de stock RS 191-7878
Référence fabricant1-1437508-6
5,772 €
Each (In a Tray of 224)
Unité
Female 8 - - Beryllium Copper Gold 3A Yes 500 V dc Through Hole Solder -
N° de stock RS 615-4894
Référence fabricantTOS--508-S118-95
MarqueE-TEC
1,952 €
Each (In a Pack of 10)
Unité
Female 8 - Straight Beryllium Copper Gold over Nickel 1A TO-18, TO-5 100 V dc Through Hole Solder PBT
N° de stock RS 401-661
Référence fabricantW3435G
MarqueWinslow
0,712 €
Each (In a Pack of 5)
Unité
Female 3 - Straight Phosphor Bronze Gold 1A TO-18 100 V dc Through Hole Solder PET
N° de stock RS 783-0016
Référence fabricant3-1437508-6
14,91 €
Each
Unité
Female 8 5.08mm Straight Beryllium Copper Gold 3A TO-5 500 V Through Hole - -
N° de stock RS 623-9945
Référence fabricantTOS-503-S075-95
MarqueE-TEC
6,92 €
1 Pack of 10
Paquet(s)
- - - - - - - - - - - -
N° de stock RS 164-5192
Référence fabricant1437504-6
6,376 €
Each (In a Bag of 100)
Unité
Female 3 - Straight Beryllium Copper Gold - TO-5 - Through Hole Solder Fluoro Polymer
N° de stock RS 2508837260
Référence fabricant4515
MarqueKeystone
2,45 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508838831
Référence fabricant4729
MarqueKeystone
1,48 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2509184387
Référence fabricant4602
MarqueKeystone
1,43 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508838780
Référence fabricant4514
MarqueKeystone
2,42 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508838847
Référence fabricant4732
MarqueKeystone
2,45 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508837254
Référence fabricant4601
MarqueKeystone
1,43 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508140468
Référence fabricant917-93-208-41-005000
MarqueMill-Max
1,42 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 2508140430
Référence fabricant917-93-103-41-005000
MarqueMill-Max
0,96 €
Each
Unité
- - - - - - - - - - - -