SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
N° de stock RS 378-9453
Référence fabricantWS3172SMLRC
MarqueWinslow
2,49 €
Each
Unité
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
N° de stock RS 378-9447
Référence fabricantWS3172SMRRC
MarqueWinslow
2,38 €
Each
Unité
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
N° de stock RS 182-3004
Référence fabricant7111S1615A01LF
MarqueAmphenol FCI
1,166 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - - - -
N° de stock RS 182-2929
Référence fabricant7111S1615A01LF
MarqueAmphenol FCI
0,755 €
Each (On a Reel of 500)
Unité
- - Copper Alloy - 6 - 2.54mm Surface Mount Solder Thermoplastic - 100MΩ 1A 1 kV
N° de stock RS 718-4736
Référence fabricant5822030-3
3,67 €
Each
Unité
Female Straight Phosphor Bronze Tin 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 681-2304
Référence fabricant5822021-4
4,49 €
Each
Unité
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 165-0988
Référence fabricant5822032-4
5,703 €
Each (In a Box of 315)
Unité
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 164-4213
Référence fabricant5821997-3
7,097 €
Each (In a Box of 315)
Unité
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
N° de stock RS 681-2307
Référence fabricant5822134-3
5,74 €
Each
Unité
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 718-4739
Référence fabricant5822021-5
6,79 €
Each
Unité
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 718-4701
Référence fabricant7-5382487-2
13,59 €
Each
Unité
Female Right Angle Phosphor Bronze Gold over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 165-0673
Référence fabricant5822134-3
4,399 €
Each (In a Box of 182)
Unité
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 745-5047
Référence fabricant5821997-3
9,59 €
Each
Unité
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
N° de stock RS 164-0073
Référence fabricant5822021-4
3,049 €
Each (In a Box of 315)
Unité
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 135-8525
Référence fabricant5822021-5
4,814 €
Each (In a Box of 315)
Unité
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
N° de stock RS 378-9419
Référence fabricantWS3130SMRRC
MarqueWinslow
2,29 €
Each
Unité
Female Straight Phosphor Bronze Tin over Nickel 30 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
N° de stock RS 745-5738
Référence fabricant7-5382486-2
10,94 €
Each
Unité
Female Right Angle Phosphor Bronze Tin 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
N° de stock RS 717-6696
Référence fabricant5822032-4
7,93 €
Each
Unité
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -