SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 129 produits
Nombre de résultats par page
Description Prix Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
N° de stock RS 702-0626
Référence fabricant831-87-007-10-001101
MarquePreci-Dip
0,522 €
Each (In a Pack of 5)
Unité
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C
N° de stock RS 164-8794
Référence fabricant1-1814655-5
1,275 €
Each (In a Box of 1000)
Unité
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
N° de stock RS 681-1320
Référence fabricant1-1814655-5
1,724 €
Each (In a Pack of 5)
Unité
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
N° de stock RS 702-2814
Référence fabricant801-87-012-10-001101
MarquePreci-Dip
0,882 €
Each (In a Pack of 5)
Unité
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 7mm 7mm 30.48mm +125°C
N° de stock RS 702-2776
Référence fabricant801-87-006-10-001101
MarquePreci-Dip
0,51 €
Each (In a Pack of 5)
Unité
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 7mm 7mm 15.24mm +125°C
N° de stock RS 702-0616
Référence fabricant831-87-005-10-001101
MarquePreci-Dip
0,296 €
Each (In a Pack of 5)
Unité
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C
N° de stock RS 702-2987
Référence fabricant310-87-107-01-640101
MarquePreci-Dip
0,54 €
Each (In a Pack of 5)
Unité
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
N° de stock RS 909-4215
Référence fabricantD01-9973242
MarqueHARWIN
2,028 €
Each (In a Pack of 5)
Unité
32 Beryllium Copper Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 81.28 x 2.54 x 4.2mm 4.2mm 81.28mm +125°C
N° de stock RS 702-0663
Référence fabricant831-87-012-10-001101
MarquePreci-Dip
0,682 €
Each (In a Pack of 5)
Unité
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C
N° de stock RS 702-2789
Référence fabricant801-87-008-10-001101
MarquePreci-Dip
0,666 €
Each (In a Pack of 5)
Unité
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C
N° de stock RS 702-0648
Référence fabricant831-87-010-10-001101
MarquePreci-Dip
0,784 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C
N° de stock RS 680-1559
Référence fabricant2-1571994-0
5,748 €
Each (In a Pack of 5)
Unité
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
N° de stock RS 163-9959
Référence fabricant2-1571994-0
5,225 €
Each (In a Tube of 24)
Unité
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
N° de stock RS 702-0641
Référence fabricant831-87-009-10-001101
MarquePreci-Dip
0,682 €
Each (In a Pack of 5)
Unité
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 4.2mm 4.2mm 18mm +125°C
N° de stock RS 702-2751
Référence fabricant801-87-004-10-001101
MarquePreci-Dip
0,382 €
Each (In a Pack of 5)
Unité
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 7mm 7mm 10.16mm +125°C
N° de stock RS 909-4234
Référence fabricantD2899-42
MarqueHARWIN
1,216 €
Each (In a Pack of 5)
Unité
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
N° de stock RS 702-3075
Référence fabricant851-87-012-10-001101
MarquePreci-Dip
1,51 €
Each (In a Pack of 5)
Unité
12 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 15.65 x 2.2 x 4.1mm 4.1mm 15.65mm +125°C
N° de stock RS 702-4839
Référence fabricant851-87-003-30-001191
MarquePreci-Dip
1,932 €
Each (In a Pack of 5)
Unité
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C
N° de stock RS 702-2883
Référence fabricant712-87-110-41-001101
MarquePreci-Dip
0,784 €
Each (In a Pack of 5)
Unité
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 1.83 x 4.26mm 4.26mm 25.4mm +125°C
N° de stock RS 702-3047
Référence fabricant851-87-003-10-001101
MarquePreci-Dip
0,47 €
Each (In a Pack of 5)
Unité
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C