Prototyping Sockets

Prototyping sockets are electromechanical devices that act as removable interfaces between IC (Integrated Circuit) packages and system circuit boards. The PCB sockets are used on temporary circuit boards to test the performance of electronic circuits. Prototyping sockets are either mounted onto circuit boards or attached via pins, called through-hole mounting.


What are prototyping sockets used for?

Prototyping sockets are components used during the design, testing and production phases of circuit board development. These sockets are also useful for silicon validation, thermal characterisation and burn-in application processes.

Types of prototyping sockets

The main types of prototyping sockets are:

  • PGA (Pin Grid Array) and LGA (Land Grid Array) sockets, where the CPU is inserted into the socket and then closed off by a latch (handle)
  • BGA (Ball Grid Array) sockets are used without soldering the IC to the PCB and have low insertion force for easy replacement or repair
  • QFP (Quad Flat Package) sockets are designed to fit most semiconductor models, allowing for permanent placement on PCBs without removing the sockets after the test phase.
  • DIP (Dual In-line Package) sockets are used in integrated circuits to test more than one PCB simultaneously.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 29 produits
Nombre de résultats par page
Description Prix Gender Number of Contacts Number of Rows Package Type Pitch Body Orientation Socket Mounting Type Contact Material Contact Plating Current Rating Device Mounting Type Housing Material Termination Method Voltage Rating
N° de stock RS 500-8015
Référence fabricantIC149-100-025-B5
MarqueYamaichi
251,25 €
Each
Unité
Female 100 - QFP 0.5mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
N° de stock RS 500-8043
Référence fabricantIC149-100-014-B5
MarqueYamaichi
194,38 €
Each
Unité
Female 100 - QFP 0.65mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
N° de stock RS 860-2648
Référence fabricant84501-101LF
MarqueAmphenol FCI
23,53 €
Each
Unité
Female 300 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
N° de stock RS 860-2635
Référence fabricant84516-102LF
MarqueAmphenol FCI
16,35 €
Each
Unité
Male 200 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
N° de stock RS 860-2613
Référence fabricant84500-002LF
MarqueAmphenol FCI
11,45 €
Each
Unité
Male 300 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
N° de stock RS 185-9879
Référence fabricant2310927-1
9,70 €
Each
Unité
- - - LGA - - - - - - - ABS, Polycarbonate - -
N° de stock RS 185-8694
Référence fabricant2299805-3
13,317 €
Each (In a Tray of 12)
Unité
- - - LGA - - - - - - - Steel - -
N° de stock RS 500-8009
Référence fabricantIC149-080-012-B5
MarqueYamaichi
182,21 €
Each
Unité
Female 80 - QFP 0.8mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
N° de stock RS 182-2753
Référence fabricant74221-101LF
MarqueAmphenol FCI
27,34 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 185-8698
Référence fabricant2299806-1
3,41 €
Each (In a Tray of 12)
Unité
- - - LGA - - - - - - - ABS, Polycarbonate - -
N° de stock RS 860-2629
Référence fabricant84500-102LF
MarqueAmphenol FCI
17,20 €
Each
Unité
Male 300 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
N° de stock RS 185-9807
Référence fabricant2310924-3
42,50 €
Each
Unité
- - - LGA - - - - - - - Stainless Steel - -
N° de stock RS 182-2747
Référence fabricant55714-102LF
MarqueAmphenol FCI
17,74 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 185-9824
Référence fabricant2299804-3
38,90 €
Each
Unité
- - - LGA - - - - - - - Stainless Steel - -
N° de stock RS 185-8690
Référence fabricant2310924-1
32,703 €
Each (In a Tray of 84)
Unité
- - - LGA - - - - - - - Stainless Steel - -
N° de stock RS 185-5355
Référence fabricant2-2822979-4
52,328 €
Each (In a Tray of 12)
Unité
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
N° de stock RS 185-5919
Référence fabricant2-2822979-3
79,80 €
Each
Unité
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
N° de stock RS 185-9753
Référence fabricant2305234-1
4,80 €
Each
Unité
- - - LGA - - - - - - - ABS, Polycarbonate - -
N° de stock RS 185-5357
Référence fabricant2-2822979-3
47,978 €
Each (In a Tray of 12)
Unité
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
N° de stock RS 185-9745
Référence fabricant2299806-1
5,00 €
Each
Unité
- - - LGA - - - - - - - ABS, Polycarbonate - -