PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 75 produits
Nombre de résultats par page
Description Prix Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 674-2555
Référence fabricantA-CCS 084-Z-T
MarqueASSMANN WSW
1,45 €
Each (In a Pack of 5)
Unité
Female 84 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
N° de stock RS 674-2570
Référence fabricantA-CCS 044-Z-SM
MarqueASSMANN WSW
0,638 €
Each (In a Pack of 5)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
N° de stock RS 701-9391
Référence fabricant540-88-028-24-008
MarquePreci-Dip
1,03 €
Each (In a Pack of 5)
Unité
Female 28 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
N° de stock RS 211-219
Référence fabricant8444-11B1-RK-TP
Marque3M
1,103 €
Each (In a Tube of 25)
Unité
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
N° de stock RS 701-9427
Référence fabricant540-88-032-17-400
MarquePreci-Dip
0,754 €
Each (In a Pack of 5)
Unité
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
N° de stock RS 378-9784
Référence fabricantWPLCC044-1PTRC
MarqueWinslow
1,813 €
Each (In a Tube of 24)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
N° de stock RS 180-7644
Référence fabricantWPLCC020-ST1RC
MarqueWinslow
0,865 €
Each (In a Tube of 32)
Unité
Female 20 - Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.66mm +105°C -55°C
N° de stock RS 244-6789
Référence fabricantWPLCC020-T3RC
MarqueWinslow
13,79 €
Each
Unité
Female 20 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
N° de stock RS 674-2558
Référence fabricantA-CCS 052-Z-T
MarqueASSMANN WSW
1,25 €
Each (In a Pack of 5)
Unité
Female 52 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
N° de stock RS 701-9420
Référence fabricant540-88-044-17-400
MarquePreci-Dip
0,96 €
Each (In a Pack of 5)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
N° de stock RS 701-9414
Référence fabricant540-88-020-17-400
MarquePreci-Dip
1,118 €
Each (In a Pack of 5)
Unité
Female 20 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
N° de stock RS 674-2564
Référence fabricantA-CCS 020-Z-SM
MarqueASSMANN WSW
0,712 €
Each (In a Pack of 5)
Unité
Female 20 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
N° de stock RS 701-9405
Référence fabricant540-88-044-24-008
MarquePreci-Dip
1,156 €
Each (In a Pack of 5)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
N° de stock RS 859-9438
Référence fabricant69802-144LF
MarqueAmphenol FCI
1,49 €
Each (In a Pack of 25)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
N° de stock RS 244-6925
Référence fabricantW9306
MarqueWinslow
32,39 €
Each
Unité
Male 84 Straight - 1.27mm - - - - - - - - -
N° de stock RS 244-6852
Référence fabricantWPLCC084-T3RC
MarqueWinslow
7,46 €
Each
Unité
Female 84 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
N° de stock RS 701-9402
Référence fabricant540-88-068-24-008
MarquePreci-Dip
1,294 €
Each (In a Pack of 5)
Unité
Female 68 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
N° de stock RS 180-7672
Référence fabricantWPLCC044-ST1RC
MarqueWinslow
1,145 €
Each (In a Tube of 21)
Unité
Female 44 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
N° de stock RS 549-4876
Référence fabricantPLP-068-N110-99-HCP-068
MarqueE-TEC
6,40 €
Each
Unité
Female 68 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
N° de stock RS 180-7694
Référence fabricantWPLCC052-ST1RC
MarqueWinslow
1,882 €
Each (In a Tube of 19)
Unité
Female 52 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C