DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB boards surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Voir plus Voir moins

Filtres

Afficher 1 - 17 des 17 produits
Nombre de résultats par page
Description Prix Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
N° de stock RS 600-7704
Référence fabricantPOS-316-S037-99
MarqueE-TEC
1,607 €
Each (In a Tube of 25)
Unité
16 - Tin 2.54mm Solder Through Hole PBT - - - - - 20.3mm -
N° de stock RS 615-5342
Référence fabricantPOS-320-S037-99
MarqueE-TEC
30,56 €
1 Tube of 20
Tube(s)
20 - Tin 2.54mm Solder Through Hole PBT - - - - - 25.3mm -
N° de stock RS 710-6641
Référence fabricant08-600-10
1,60 €
Each
Unité
8 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
N° de stock RS 710-6653
Référence fabricant16-600-10
2,42 €
Each
Unité
16 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
N° de stock RS 600-7710
Référence fabricantPOS-318-S037-99
MarqueE-TEC
1,791 €
Each (In a Tube of 22)
Unité
18 - Tin 2.54mm Solder Through Hole PBT - - - - - 22.8mm -
N° de stock RS 185-9828
Référence fabricant2-216093-0
2,48 €
Each (In a Pack of 5)
Unité
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
N° de stock RS 615-5320
Référence fabricantPOS-308-S037-99
MarqueE-TEC
40,18 €
1 Tube of 50
Tube(s)
8 - Tin 2.54mm Solder Through Hole PBT - - - - - 10.1mm -
N° de stock RS 710-6650
Référence fabricant14-600-10
2,15 €
Each
Unité
14 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
N° de stock RS 710-6666
Référence fabricant24-600-10
2,78 €
Each
Unité
24 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
N° de stock RS 615-5336
Référence fabricantPOS-314-S037-99
MarqueE-TEC
39,22 €
1 Tube of 28
Tube(s)
14 - Tin 2.54mm Solder Through Hole PBT - - - - - 17.7mm -
N° de stock RS 402-670
MarqueRS PRO
1,982 €
Each (In a Pack of 5)
Unité
20 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 25.32 x 10.14mm Slotted Pin 10.14mm 25.32mm +150°C
N° de stock RS 710-6657
Référence fabricant28-600-10
3,02 €
Each
Unité
28 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
N° de stock RS 402-692
MarqueRS PRO
3,71 €
Each (In a Pack of 5)
Unité
40 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 50.72 x 17.66mm Slotted Pin 17.66mm 50.27mm +150°C
N° de stock RS 185-9276
Référence fabricant2-216093-0
2,158 €
Each (In a Box of 80)
Unité
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
N° de stock RS 402-658
MarqueRS PRO
1,332 €
Each (In a Pack of 5)
Unité
14 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 17.7 x 10.14mm Slotted Pin 10.14mm 17.7mm +150°C
N° de stock RS 615-5358
Référence fabricantPOS-324-S037-99
MarqueE-TEC
39,68 €
1 Tube of 16
Tube(s)
24 - Tin 2.54mm Solder Through Hole PBT - - - - - 30.4mm -
N° de stock RS 2508924241
Référence fabricant160-10-316-00-00100
MarqueMill-Max
18,12 €
Each
Unité
- - - - - - - - - - - - - -