IC Sockets

Electrical devices contain integrated circuits (ICs) which are installed onto a printed circuit board (PCB). IC sockets are connectors which allow ICs to be fitted and removed easily. The socket is mounted onto the board and houses the chip. Unlike soldering, which is permanent, IC sockets are important as they enable you to remove or interchange the components without damaging them. This also protects the IC from potential heat damage caused by soldering.

Programmable chips and microcontrollers are a great example where IC sockets are used. They allow for easy removal for testing, programming or replacement. This enables you to choose and test the right chip for the application, replace any failures in the circuit or upgrade a device when required.

Types of IC Socket

  • DIL Sockets (Dual-in-line) have two parallel rows of pins, available in various numbers to match the relevant IC and are normally very cost-effective. A larger socket can be created by placing two smaller ones together, end-to-end, e.g. two 8 pins become 16-pin.
  • SIL Sockets (Single in-line) has a single line of pins and is frequently used in smaller applications like resistor arrays or boards with short lead pins, such as a desktop computer. There are many different sizes and types available.
  • DIMM Sockets (Dual In-line Memory Module). Random Access Memory (RAM) can be easily installed in computers or laptops using DIMM sockets. These are important components that help to ensure reliable connectivity. They have two separate rows of electrical contacts or pins on either side. It's a general rule that the more pins the higher the RAM it supports. There are various pin sizes available.
  • SIMM Sockets (Single In-line Memory Module). These have a single row of pins which connect memory modules to circuit boards. They are space-saving and can be installed at predetermined angles with positive polarisation to prevent memory modules from being inserted incorrectly. They are used mainly in older computers dating from the 1980s to late 1990s. Available in various sizes and number of pins.

SMD and Through Hole Mount

IC sockets are mounted onto PCBs by surface mount (SMD) or though hole mounting. This refers to the pins on the socket and how they attach to the board. SMD sockets are attached to the surface of the PCB, while through hole sockets are pushed through holes in the PCB.

What are package types?

IC sockets are designed for a specific package type. This refers to the package of the IC, which in an industry standard size, and its pins. Examples of package type include:

  • BGA
  • DIP
  • LGA
  • QFP
  • SOIC

242 Produits présentés pour IC Sockets

Stocké-e par le fabricant
  • N° de stock RS 817-573
  • Référence fabricant 7-1437537-8
Sous-total (1 tube de 66 unités)
259,90 €(TVA exclue)
259,90 €/tube
Stocké-e par le fabricant
  • N° de stock RS 476-919
  • Référence fabricant 2-641267-1
Sous-total (1 paquet de 250 unités)
247,76 €(TVA exclue)
247,76 €/paquet
Stocké-e par le fabricant
  • N° de stock RS 795-750
  • Référence fabricant 69802-132LF
Sous-total (1 tube de 200 unités)
335,14 €(TVA exclue)
335,14 €/tube
En stock
  • N° de stock RS 674-2577
  • Référence fabricant A-CCS 068-Z-SM
Sous-total (1 paquet de 5 unités)
11,58 €(TVA exclue)
2,316 €/unité
En stock
  • N° de stock RS 674-2561P
  • Référence fabricant A-CCS 032-Z-SM
Sous-total 5 unités (conditionné en tube)
6,10 €(TVA exclue)
1,22 €/unité
Stocké-e par le fabricant
  • N° de stock RS 474-390
  • Référence fabricant 2013620-3
Sous-total (1 bobine de 120 unités)
1 702,03 €(TVA exclue)
1 702,03 €/bobine
Stocké-e par le fabricant
  • N° de stock RS 817-447
  • Référence fabricant 2-1437539-6
Sous-total (1 tube de 60 unités)
264,21 €(TVA exclue)
264,21 €/tube
En stock
  • N° de stock RS 272-2153
  • Référence fabricant 1-2351052-2
Sous-total (1 unité)
19,78 €(TVA exclue)
19,78 €/unité
Stocké-e par le fabricant
  • N° de stock RS 478-441
  • Référence fabricant 1981837-2
Sous-total (1 plateau de 12 unités)
261,38 €(TVA exclue)
261,38 €/plateau
Stocké-e par le fabricant
  • N° de stock RS 504-496
  • Référence fabricant 1-1437535-4
Sous-total (1 tube de 150 unités)
247,76 €(TVA exclue)
247,76 €/tube
En stock
  • N° de stock RS 674-2577P
  • Référence fabricant A-CCS 068-Z-SM
Sous-total 5 unités (conditionné en tube)
11,58 €(TVA exclue)
2,316 €/unité
En stock
  • N° de stock RS 564-376
  • Référence fabricant 299-83-316-10-001101
Sous-total (1 unité)
6,72 €(TVA exclue)
6,72 €/unité
En stock
  • N° de stock RS 283-587
  • Référence fabricant 2485256-1
Sous-total (1 paquet de 5 unités)
7,65 €(TVA exclue)
7,65 €/paquet
En stock
  • N° de stock RS 701-9408P
  • Référence fabricant 540-88-052-24-008
Sous-total 5 unités (conditionné en tube)
17,42 €(TVA exclue)
3,484 €/unité
Stocké-e par le fabricant
  • N° de stock RS 786-601
  • Référence fabricant 2-2330550-2
Sous-total (1 plateau de 5 unités)
277,97 €(TVA exclue)
277,97 €/plateau
Stocké-e par le fabricant
  • N° de stock RS 509-966
  • Référence fabricant 4-1571551-3
Sous-total (1 tube de 102 unités)
305,43 €(TVA exclue)
305,43 €/tube
Stocké-e par le fabricant
  • N° de stock RS 468-258
  • Référence fabricant 3-1437515-6
Sous-total (1 paquet de 15 unités)
227,95 €(TVA exclue)
227,95 €/paquet
Stocké-e par le fabricant
  • N° de stock RS 467-895
  • Référence fabricant 1437467-8
Sous-total (1 paquet de 10 unités)
258,77 €(TVA exclue)
258,77 €/paquet
Stocké-e par le fabricant
  • N° de stock RS 787-310
  • Référence fabricant 2-2129710-6
Sous-total (1 plateau de 5 unités)
246,12 €(TVA exclue)
246,12 €/plateau
Stocké-e par le fabricant
  • N° de stock RS 467-877
  • Référence fabricant 1-5380758-0
Sous-total (1 sachet de 650 unités)
253,62 €(TVA exclue)
253,62 €/sachet
Résultats par page

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.