IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
Voir plus Voir moins

Filtres

Afficher 161 - 173 des 173 produits
Nombre de résultats par page
Description Prix Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
N° de stock RS 196-2925
Référence fabricant1-2324271-1
21,783 €
Each (In a Tray of 12)
Unité
0.99mm - - 2092 - - - Female - Surface Mount - Copper Alloy Gold Plated 500mA
N° de stock RS 919-5545
Référence fabricantADA-QFN44
MarqueSeeit
237,85 €
1 Box of 1
Boîte(s)
- 44 Pin Female DIP 44 Pin Female MLF/QFN 44 44 DIP MLF/QFN Female Female Surface Mount Straight - - -
N° de stock RS 196-2922
Référence fabricant1-2324271-4
21,783 €
Each (In a Tray of 12)
Unité
0.99mm - - 2097 - - - Female - Surface Mount - Copper Alloy Gold Plated 500mA
N° de stock RS 674-2536
Référence fabricantAR 24-ST/T
MarqueASSMANN WSW
0,864 €
Each (In a Pack of 5)
Unité
2.54mm 24 Pin Male DIP 24 Pin Male DIP 24 24 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
N° de stock RS 196-2942
Référence fabricant1-2324271-5
22,56 €
Each
Unité
0.99mm - - 2092 - - - Female - Surface Mount - Copper Alloy Gold Plated 500mA
N° de stock RS 741-9653
Référence fabricantW9325-ZC158
MarqueWinslow
26,42 €
Each
Unité
1.27mm 44 Pin Male PLCC 44 Pin Male PLCC 44 44 PLCC PLCC Male Male Surface Mount Right Angle - - -
N° de stock RS 196-2952
Référence fabricant3-2330550-1
24,22 €
Each (In a Tray of 10)
Unité
- - - - - - - - - - - - - -
N° de stock RS 196-2960
Référence fabricant2-2330551-2
10,46 €
Each (In a Tray of 10)
Unité
- - - - - - - - - - - - - -
N° de stock RS 158-2913
Référence fabricantW9504RC
MarqueWinslow
5,82 €
Each (In a Pack of 5)
Unité
1.27 mm, 2.54 mm 18 Pin Female SOP 18 Pin Male DIP 18 18 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
N° de stock RS 196-2972
Référence fabricant3-2330552-1
4,123 €
Each (In a Tray of 16)
Unité
- - - - - - - - - - - - - -
N° de stock RS 196-2964
Référence fabricant2-2330552-1
3,33 €
Each (In a Tray of 16)
Unité
- - - - - - - - - - - - - -
N° de stock RS 196-2932
Référence fabricant1-2324271-7
21,783 €
Each (In a Tray of 12)
Unité
0.99mm - - 2092 - - - Female - Surface Mount - Copper Alloy Gold Plated 500mA
N° de stock RS 919-5539
Référence fabricantADA-PLCC32
MarqueSeeit
82,73 €
1 Box of 1
Boîte(s)
- 28/32 Pin Female DIP 32 Pin Female PLCC 28/32 32 DIP PLCC Female Female Through Hole Straight - - -