Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 432 produits
Nombre de résultats par page
Description Prix Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
N° de stock RS 447-106
Référence fabricantDRP124
MarqueMcmurdo
52,66 €
Each
Unité
- Male 24 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
N° de stock RS 164-1649
Référence fabricant5100143-1
4,529 €
Each (In a Tube of 10)
Unité
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
N° de stock RS 340-1018
Référence fabricant5100143-1
5,15 €
Each
Unité
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
N° de stock RS 164-8378
Référence fabricant5172070-1
3,273 €
Each (In a Box of 180)
Unité
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
N° de stock RS 340-1169
Référence fabricant5352068-1
11,61 €
Each
Unité
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
N° de stock RS 295-3495
Référence fabricant086-0032-000
MarqueITT Cannon
13,78 €
Each
Unité
- Female 60 - - Straight Thermoplastic - Beryllium Copper - Gold 5A 1.2 kV ac -
N° de stock RS 909-7230
Référence fabricant5172070-1
4,82 €
Each
Unité
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
N° de stock RS 164-8660
Référence fabricant5352068-1
10,555 €
Each (In a Tube of 11)
Unité
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
N° de stock RS 910-6778
Référence fabricant516-290-591
MarqueEDAC
682,36 €
1 Reel of 1800
Bobine(s)
- - - - - Straight - - Phosphor Bronze Alloy - Gold over Nickel 8.5A - -
N° de stock RS 167-6400
Référence fabricant87779-1001
MarqueMolex
2,56 €
Each (In a Tray of 30)
Unité
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
N° de stock RS 896-7529
Référence fabricant87779-1001
MarqueMolex
2,51 €
Each (In a Pack of 2)
Unité
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
N° de stock RS 828-2077
Référence fabricantMP2-SP10-51P1-KR
Marque3M
3,236 €
Each (In a Pack of 840)
Unité
Power Female 10 - 5 Right Angle Liquid Crystal Polymer 2mm Copper Alloy - Gold over Nickel 6.5A - Press-In
N° de stock RS 259-9631
Référence fabricant516-090-000-302
MarqueEDAC
11,27 €
Each
Unité
- Male 90 - - Straight - - Phosphor Bronze - Gold 8.5A - -
N° de stock RS 341-9025
Référence fabricantDL1/DLM1
MarqueITT Cannon
65,02 €
Each
Unité
- - 156 - - Straight Metal - - - - 5A - -
N° de stock RS 259-9603
Référence fabricant516-038-000-401
MarqueEDAC
13,06 €
Each
Unité
- Female 38 - - Straight - - Phosphor Bronze - Gold 8.5A - -
N° de stock RS 259-9580
Référence fabricant516-038-000-302
MarqueEDAC
9,21 €
Each
Unité
- Male 38 - - Straight - - Phosphor Bronze - Gold 8.5A - -
N° de stock RS 447-083
Référence fabricantDRP116
MarqueMcmurdo
46,48 €
Each
Unité
- Male 16 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
N° de stock RS 165-0654
Référence fabricant5536510-2
7,575 €
Each (In a Tube of 24)
Unité
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
N° de stock RS 684-1377
Référence fabricant5536510-2
8,12 €
Each
Unité
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
N° de stock RS 864-3352
Référence fabricant1469025-1
6,86 €
Each (In a Pack of 400)
Unité
- - 20 - 2 Straight - 2.5mm Phosphor Bronze Through Hole Gold - - Press Fit