HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 83 produits
Nombre de résultats par page
Description Prix Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
N° de stock RS 909-3717
Référence fabricantNAHDMI-W-B
MarqueNeutrik
15,75 €
Each
Unité
Female 19 Standard Brass Gold Straight Feed Through - - Die Cast Zinc Black +85°C -25°C -
N° de stock RS 124-6388
MarqueRS PRO
9,74 €
Each
Unité
Female 2 - - - Straight Plug-In - - Nickel, Zinc - - - CP
N° de stock RS 163-5383
Référence fabricant685119136923
2,097 €
Each (On a Reel of 650)
Unité
Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
N° de stock RS 818-3289
Référence fabricant685119136923
2,69 €
Each
Unité
Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
N° de stock RS 727-6314
Référence fabricant46765-1001
MarqueMolex
1,45 €
Each
Unité
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
N° de stock RS 179-6468
Référence fabricant46765-1001-TR250
MarqueMolex
1,585 €
Each (On a Reel of 250)
Unité
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
N° de stock RS 167-6353
Référence fabricant46765-1001
MarqueMolex
1.465,50 €
1 Reel of 1000
Bobine(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
N° de stock RS 895-1230
Référence fabricantDCP-HDMIB-F
MarqueSwitchcraft
28,27 €
Each
Unité
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
N° de stock RS 724-8959
MarqueRS PRO
23,43 €
Each
Unité
Female - Type A - - Straight Screw Down - - - - - - -
N° de stock RS 895-1237
Référence fabricantDCC-HDMIT-310
MarqueSwitchcraft
36,25 €
Each
Unité
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
N° de stock RS 800-6882
Référence fabricant47151-0001
MarqueMolex
1,34 €
Each
Unité
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C HDMI
N° de stock RS 895-1228
Référence fabricantDCC-HDMIB-310
MarqueSwitchcraft
21,25 €
Each
Unité
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
N° de stock RS 125-0317
Référence fabricant47151-0001
MarqueMolex
1,819 €
Each (On a Reel of 350)
Unité
Female 19 Type A Copper Alloy Gold Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C 47151
N° de stock RS 771-0094
Référence fabricant10029449-001RLF
MarqueAmphenol ICC
1,896 €
Each (In a Pack of 5)
Unité
Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C -
N° de stock RS 875-5571
Référence fabricant09454521010
MarqueHARTING
81,87 €
Each
Unité
Female 19 - - Silver Straight Quick Connect - - - Silver - - Har-Port
N° de stock RS 162-1999
Référence fabricant10029449-001RLF
MarqueAmphenol ICC
1,095 €
Each (On a Reel of 400)
Unité
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - - -
N° de stock RS 895-1234
Référence fabricantDCP-HDMIT-F
MarqueSwitchcraft
28,27 €
Each
Unité
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
N° de stock RS 217-5428
Référence fabricant2007435-1
5,11 €
Each
Unité
Female 19 Standard Gold Gold Right Angle - - - - - - - -
N° de stock RS 208-8632
Référence fabricantHDMR-19-01-S-SM
MarqueSamtec
4,75 €
Each
Unité
Female 19 Standard Copper Alloy Gold Right Angle - - 40 VAC - - - - -
N° de stock RS 201-0415
Référence fabricant2086581051
MarqueMolex
1,802 €
Each (In a Pack of 5)
Unité
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -