Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
N° de stock RS 175-7310
Référence fabricantAPAKN2504-S2448-T
MarqueAbracon
3,606 €
Each (In a Box of 1000)
Unité
Internal - - 2412 → 2484 MHz - - - - - - - -
N° de stock RS 175-7317
Référence fabricantAPAKN1304-S5517-T
MarqueAbracon
3,296 €
Each (In a Box of 2000)
Unité
Internal - - 5150 → 5885 MHz - - - - - - - -