Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
Nouveau
N° de stock RS 196-1995
Référence fabricantSPBTLE-RF0TR
4,195 €
Each (On a Reel of 1000)
Unité
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
Nouveau
N° de stock RS 196-1996
Référence fabricantSPBTLE-RF0TR
7,48 €
Each
Unité
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
N° de stock RS 164-6933
Référence fabricantSPBTLE-1S
7,605 €
Each (In a Tray of 144)
Unité
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
N° de stock RS 164-7007
Référence fabricantSPBTLE-1S
9,72 €
Each
Unité
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
Nouveau
N° de stock RS 196-1998
Référence fabricantSPBTLE-RFTR
9,83 €
Each
Unité
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
Nouveau
N° de stock RS 196-1997
Référence fabricantSPBTLE-RFTR
5,525 €
Each (On a Reel of 1000)
Unité
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm