Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 124 produits
Nombre de résultats par page
Description Prix Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
N° de stock RS 136-3022
Référence fabricantES-1024
MarqueEdimax
69,00 €
Each
Unité
ES-1024 24 Rack Mount Unmanaged 10/100Mbit/s 24 - - - 441 x 131 x 44mm 44mm 131mm 441mm
N° de stock RS 463-0740
Référence fabricant852-35025 CP2/1DA/1AV - RED-RD
27,61 €
1 Set
jeu(x)
- - Desktop - 10/100Mbit/s 2 - - - 60 x 69 x 40mm 40mm 60mm 69mm
N° de stock RS 121-8096
Référence fabricantDGS-1210-28P
MarqueD-Link
591,91 €
Each
Unité
DGS-1210-28P 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit Yes 440 x 210 x 44mm 44mm 440mm 210mm
N° de stock RS 883-8648
Référence fabricantJGS524PE-100EUS
MarqueNetgear
355,00 €
Each
Unité
ProSAFE 24 Rack Mount Managed 10/100/1000Mbit/s 24 - Gigabit Yes - - - -
N° de stock RS 138-5565
Référence fabricantIES81000POE
MarqueStartech
422,26 €
Each
Unité
IES81000POE 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 188 x 119 x 38mm 38mm 188mm 119mm
N° de stock RS 136-3015
Référence fabricantDES-105/E
MarqueD-Link
22,69 €
Each
Unité
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm
N° de stock RS 136-3019
Référence fabricantGO-SW-8G/B
MarqueD-Link
26,80 €
Each
Unité
GO-SW-8G 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit - 128 x 68.5 x 25.4mm 25mm 128mm 68.5mm
N° de stock RS 175-7284
Référence fabricantDIS-100G-5SW
MarqueD-Link
409,19 €
Each
Unité
- 5 Desktop Unmanaged 1000Mbit/s 1 1 Gigabit - 29.1 x 112.2 x 89.4mm 29.1mm 112.2mm 89.4mm
N° de stock RS 161-3722
Référence fabricantSG110D-05-UK
MarqueCisco
89,80 €
Each
Unité
SG110D-05 5 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 5 - Gigabit No 110 x 30 x 110mm 110mm 110mm 30mm
N° de stock RS 161-3725
Référence fabricantSG110D-08HP-UK
MarqueCisco
244,96 €
Each
Unité
SG110D-08HP 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 160 x 30 x 128.5mm 128.5mm 160mm 30mm
N° de stock RS 121-8092
Référence fabricantDGS-1210-10P
MarqueD-Link
245,25 €
Each
Unité
DGS-1210-10P 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit Yes 280 x 126 x 44mm 44mm 280mm 126mm
N° de stock RS 175-7283
Référence fabricantDIS-100G-5W
MarqueD-Link
368,28 €
Each
Unité
- 5 Desktop Unmanaged 1000Mbit/s 1 - Gigabit - 29.1 x 112.2 x 89.4mm 29.1mm 112.2mm 89.4mm
N° de stock RS 136-3031
Référence fabricantES-5500GV3
MarqueEdimax
25,17 €
Each
Unité
ES-5500G 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 98 x 71 x 25.5mm 25.5mm 71mm 98mm
N° de stock RS 179-7969
Référence fabricantIES101GP2SFW
MarqueStartech
583,21 €
Each
Unité
IES101GP2SFW 10 Desktop Managed 10/100/1000Mbit/s 8 - Gigabit Yes 134 x 178 x 25mm 25mm 178mm 134mm
N° de stock RS 121-8083
Référence fabricantDES-1018MP
MarqueD-Link
391,87 €
Each
Unité
DES-1018MP 18 Desktop Unmanaged 10/100Mbit/s 16 2 - Yes 280 x 210 x 44mm 44mm 280mm 210mm
N° de stock RS 883-8581
Référence fabricantFS728TLP-100EUS
MarqueNetgear
304,65 €
Each
Unité
ProSAFE FS728TLP 26 Rack Mount Smart 10/100Mbit/s 24 2 - Yes - - - -
N° de stock RS 138-5587
Référence fabricantIES5102
MarqueStartech
127,21 €
Each
Unité
IES5102 5 DIN Rail Mount Unmanaged 10/100Mbit/s 5 - - No 70 x 25 x 110mm 110mm 70mm 25mm
N° de stock RS 136-3029
Référence fabricantGS-1016
MarqueEdimax
111,72 €
Each
Unité
GS-1016 8, 16 Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit - 441 x 131 x 44mm 44mm 131mm 441mm
Nouveau
N° de stock RS 204-2346
Référence fabricant83.040.0000.0
MarqueWieland
135,60 €
Each
Unité
IP switch WIENET UMS 6 6 DIN Rail Mount Unmanaged - - - - No - - - -
N° de stock RS 161-3723
Référence fabricantSG110D-08-EU
MarqueCisco
99,41 €
Each
Unité
SG110D-08 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit No 140 x 33.35 x 140mm 140mm 140mm 33.35mm