Industrial Modem Routers

Industrial modem routers are a range of high-speed routers designed for highly demanding industrial environments. They offer a reliable connection between different types of network and are able to transfer data at very high speeds.

Where are industrial modem routers used?

Industrial modem routers are wireless data transfer devices used for high-speed data applications that transfer large amounts of data on a regular basis. This kind of high-quality router is typically used in industrial applications such as remote management, condition monitoring, CCTV systems, ATMs, vending machines and other machine-to-machine applications.

Why use industrial modem routers?

The high performance and capacity of industrial modem routers distinguishes them from modems that are used in offices or homes. These are industrial-grade products that can be used in extreme environments where stability and reliability are vital. They're housed in robust enclosures for protection and can be used for local and remote management. It's also possible to enable a virtual private network service through the 3G / 4G connection.


...
Voir plus Voir moins

Filtres

Afficher 21 - 21 des 21 produits
Nombre de résultats par page
Description Prix Modem Type Connection Port Number of Ports Transmission Speed Mounting Nominal Supply Voltage Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage
N° de stock RS 185-3067
Référence fabricantQUARTZ-COMPACT-11-LTE(EU)
MarqueSiretta
248,20 €
Each
Unité
4G LTE - 2 150Mbit/s - - 59 x 23.5 x 78.5mm 150g 23.5mm 78.5mm +70°C 32V dc -30°C 5V dc