USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Voir plus Voir moins

Filtres

Afficher 81 - 88 des 88 produits
Nombre de résultats par page
Description Prix USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
N° de stock RS 186-3267
Référence fabricantHB30C5A2CSC
MarqueStarTech.com
119,31 €
Each
Unité
USB 3.0 7 USB A, USB C - AC Adapter 14.9 cm x 65 mm x 2.4 cm 65mm 24mm 149mm
N° de stock RS 179-8039
Référence fabricantHB30A3A1CSFS
MarqueStarTech.com
65,30 €
Each
Unité
USB 3.0 4 USB A, USB C - AC Adapter 38 x 74 x 13mm 74mm 13mm 38mm
N° de stock RS 141-1992
MarqueRS PRO
31,94 €
Each
Unité
USB 3.0 3 USB A - USB Bus 91 x 40.5 x 16mm 40.5mm 16mm 91mm
Nouveau
N° de stock RS 213-3164
Référence fabricantHB31C2A2CB
MarqueStarTech.com
61,57 €
Each
Unité
- 4 USB A, USB C - - 45 x 365 x 16mm - - -
N° de stock RS 138-3779
Référence fabricantHB30C3A1CFS
MarqueStarTech.com
63,95 €
Each
Unité
USB 3.0 4 USB A, USB C - AC Adapter 75 x 40 x 13mm 40mm 13mm 75mm
N° de stock RS 138-3783
Référence fabricantST93007U2C
MarqueStarTech.com
88,07 €
Each
Unité
USB 3.0 7 USB A - AC Adapter 200 x 60 x 25mm 60mm 25mm 200mm
N° de stock RS 141-1991
MarqueRS PRO
31,99 €
Each
Unité
USB 3.0 4 USB A - USB Bus - - - -
N° de stock RS 143-8981
Référence fabricant00054590
MarqueHAMA
28,37 €
Each
Unité
USB 2.0 4 USB A - USB Bus - - - -