HDMI Splitters

HDMI connectors are an extremely versatile high definition A/V connector, and are fast replacing more traditional connection systems. As such, HDMI splitters are increasingly important in cable and HDMI device management.



RS Components features high quality HDMI splitters from leading brands. There are premium versions with gold-plated contacts available to suit professional audio visual applications.



Applications



  • Domestic. Video splitters are commonly used in high-resolution home entertainment set-ups. Multiple peripherals such as games consoles, Blu-ray players or cable television receivers can be connected to one HDTV television. A splitter allows many HDMI devices to be connected to one input or output, even if there are insufficient HDMI ports. The splitter also ensures that you don;t have to frequently plug and unplug HDMI cables, which can prevent wear and tear. A splitter equipped with a selector can also be used to switch between devices that are connected to to the splitter, which is useful if a television has insufficient HDMI inputs, or simply as a neater cable management solution.


  • Office and Home Office. PC and home computer setups increasingly employ multiple monitors. This has advantages when working with large spreadsheets, or video and audio editing software. As HDMI becomes a popular standard in A/V displays, many computer monitors now have an HDMI output, and as such a two-way HDMI splitter may be the best way to run twin monitors to a PC.


  • Commercial. HDMI splitters can also have commercial applications, such as when HD video information needs to be displayed across several different monitors, from a single video source. HDMI matrix's can be used as part of a video public address system, for instance, displaying a rolling safety information presentation at different points around a leisure complex. HDMI Matrix's can also be used for live entertainment and in film and television studios, for instance in displaying video feeds of a live stage show in large arenas.

...
Voir plus Voir moins

Filtres

Afficher 1 - 17 des 17 produits
Nombre de résultats par page
Description Prix Device Type Number of Ports Number of Video Outputs Maximum Resolution Dimensions Audio Connection Type Weight Depth Height Width Number of Video Inputs Video Connection Type
N° de stock RS 123-8120
Référence fabricantST124HD4K
MarqueStarTech.com
114,07 €
Each
Unité
Splitter 4 4 3840 x 2160 139 x 84 x 14mm HDMI 277g 84mm 14mm 139mm 1 HDMI
N° de stock RS 783-9827
Référence fabricantHD-SP204DUO
MarqueNewLink
62,42 €
Each
Unité
Splitter 4 4 1920 x 1080 - HDMI - - - - 1 HDMI
N° de stock RS 783-9814
Référence fabricantHD-SLT404DUO
MarqueNewLink
79,23 €
Each
Unité
Splitter 4 4 3840 x 2160 - HDMI - - - - 1 HDMI
N° de stock RS 794-7022
Référence fabricantHD-SLT402DUO
MarqueNewLink
59,06 €
Each
Unité
Splitter 2 2 3840 x 2160 135 x 240 x 60mm HDMI 239g 240mm 60mm 135mm 1 HDMI
N° de stock RS 123-8119
Référence fabricantST122HD4K
MarqueStarTech.com
83,27 €
Each
Unité
Splitter 2 2 3840 x 2160 100 x 60 x 14mm HDMI 176g 60mm 14mm 100mm 1 HDMI
N° de stock RS 186-1970
Référence fabricantST122HDMI2
MarqueStarTech.com
138,23 €
Each
Unité
Splitter 2 2 1920 x 1200 18 cm x 80 mm x 2 cm HDMI 380g 80mm 20mm 180mm 1 HDMI
N° de stock RS 186-1971
Référence fabricantST122HDMILE
MarqueStarTech.com
70,46 €
Each
Unité
Splitter 2 2 1600 x 1200 75 mm x 50 mm x 2.5 cm HDMI 76g 50mm 25mm 75mm 1 HDMI
N° de stock RS 898-8466
Référence fabricantST122HD4KU
MarqueStarTech.com
74,97 €
Each
Unité
Splitter 2 2 3840 x 2160 615 x 53 x 18mm HDMI 235g 53mm 18mm 615mm 1 HDMI
N° de stock RS 144-9063
Référence fabricantVS182A
MarqueAten
61,49 €
Each
Unité
Splitter - 2 4096 x 2160 125 x 80 x 27mm - 310g 80mm 27mm 125mm 1 HDMI
N° de stock RS 794-7026
Référence fabricantHD-SP202DUO
MarqueNewLink
48,13 €
Each
Unité
Splitter 2 2 1920 x 1080 - HDMI - - - - 1 HDMI
N° de stock RS 213-3201
Référence fabricantST122HD20S
MarqueStarTech.com
82,40 €
Each
Unité
Splitter 2 1 3840 x 2160 - - - - - - 1 HDMI
N° de stock RS 186-1980
Référence fabricantST128HD20
MarqueStarTech.com
213,67 €
Each
Unité
Splitter 9 8 3840 x 2160 25.8 x 11 x 2.6cm HDMI 762g 110mm 26mm 258mm 1 HDMI
N° de stock RS 186-1977
Référence fabricantST122HD202
MarqueStarTech.com
97,17 €
Each
Unité
Splitter 2 2 4096 x 2160 21.4 x 14.7 x 5.5cm HDMI 394g 147mm 55mm 214mm 1 HDMI
N° de stock RS 195-4342
MarqueRS PRO
84,32 €
Each
Unité
Splitter 2 2 4K x 2K - - - - - - 1 HDMI
N° de stock RS 197-5503
Référence fabricantHD2A
MarqueStarTech.com
58,13 €
Each
Unité
- 4 2 1920 x 1080 - - - - - - 1 HDMI
N° de stock RS 186-1978
Référence fabricantST124HD202
MarqueStarTech.com
126,31 €
Each
Unité
Splitter 2 4 4096 x 2160 16.5 cm x 64 mm x 6.5 cm HDMI 506g 64mm 65mm 165mm 1 HDMI
N° de stock RS 186-1967
Référence fabricantST124HDMI2
MarqueStarTech.com
181,05 €
Each
Unité
Splitter 4 4 1920 x 1200 22 x 13.5 x 4.4cm HDMI 966g 135mm 44mm 220mm 1 HDMI