Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.


How do networking modules work?


When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.


What are networking modules used for?


Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 40 produits
Nombre de résultats par page
Description Prix Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 895-2463
Référence fabricantWEP-6LoWPAN-IoT-GW
MarqueWEPTECH
99,54 €
Each
Unité
Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz), Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible) - - 110 x 76 x 29.5mm 29.5mm 110mm - - 76mm
N° de stock RS 817-6439
Référence fabricantXPP1004000-02R
MarqueLantronix
48,25 €
Each
Unité
32 Bit Processor, 16 MB SDRAM, 16 MB Flash 10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP, DHCP, Dual Stack IPv4 and IPv6 (Internet Protocol), FTP, HTTP, ICMP, RJ45 (Connector), SMTP, TCP/IP, Telnet, TFTP, UDP/IP Serial 3.3V - - - +85°C -40°C -
N° de stock RS 698-9170
Référence fabricantWIZ1000
MarqueWIZnet Inc
101,23 €
Each
Unité
Support PPPoE Connection and Firmware, Supports serial configuration by using AT command, Serial/Ethernet Convert Function 10/100 Ethernet, RJ45, RS232 - 5V 92 x 90.7 x 22.7mm 22.7mm 90.7mm +80°C 0°C 92mm
N° de stock RS 783-2753
Référence fabricantXP1002000-05R
MarqueLantronix
50,31 €
Each
Unité
Email Alerts, Embedded Web Server, Ethernet Connection, Real Time Operating System, Secure Communications 10/100 Ethernet - 3.3V 16.25 x 33.9 x 13.5mm 13.5mm 33.9mm +85°C -40°C 16.25mm
N° de stock RS 177-5516
Référence fabricantWIZ811MJ
MarqueWIZnet Inc
23,117 €
Each (In a Box of 20)
Unité
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
N° de stock RS 698-9160
Référence fabricantWIZ811MJ
MarqueWIZnet Inc
25,43 €
Each
Unité
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
N° de stock RS 797-6689
Référence fabricantXP1001000M-05R
MarqueLantronix
50,27 €
Each
Unité
10/100 Ethernet MAC, 256-bit AES Encryption, Email Alerts, Embedded Web Server, TCP/IP Protocol Stack 10 Base-T, 100 Base-TX - 3.3V 33.9 x 16.25 x 13.5mm 13.5mm 33.9mm +85°C -40°C 16.25mm
N° de stock RS 801-9204
Référence fabricant2902853
308,65 €
Each
Unité
- - - - - - - - - -
N° de stock RS 172-9328
Référence fabricantDC-ME-01T-C
49,222 €
Each (In a Tray of 50)
Unité
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85°C -40°C 19.05mm
N° de stock RS 177-5524
Référence fabricantWIZ105SR
MarqueWIZnet Inc
27,194 €
Each (In a Box of 40)
Unité
- 10/100 Ethernet, RJ45, RS232, Serial - 3.3V 40 x 62 x 17mm 17mm 62mm +70°C 0°C 40mm
N° de stock RS 736-9971
Référence fabricantTG110-E055N5RL
7,32 €
Each
Unité
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +85°C -40°C 7.11mm
N° de stock RS 419-895
Référence fabricantWIZ810MJ
MarqueWIZnet Inc
23,34 €
Each
Unité
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70°C 0°C 25mm
N° de stock RS 698-9145
Référence fabricantWIZ120SR
MarqueWIZnet Inc
31,49 €
Each
Unité
- 10/100 Ethernet, RS232, Serial UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70°C -20°C 30mm
N° de stock RS 172-9329
Référence fabricantDC-ME-01T-S
47,937 €
Each (In a Tray of 50)
Unité
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85°C -40°C 19.05mm
N° de stock RS 708-0019
Référence fabricantUD110000B-01
MarqueLantronix
101,42 €
Each
Unité
- 10 Base-T, 100 Base-TX - 9 → 30V 72 x 95 x 23mm 23mm 95mm +60°C 0°C 72mm
N° de stock RS 177-5515
Référence fabricantNM7010B+
MarqueWIZnet Inc
24,668 €
Each (In a Box of 20)
Unité
- 10/100 Base-T, RJ45 I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70°C 0°C 25mm
N° de stock RS 436-614
Référence fabricantDC-ME-01T-C
51,24 €
Each
Unité
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85°C -40°C 19.05mm
N° de stock RS 736-9980
Référence fabricantTG110-RP55N5RL
8,16 €
Each
Unité
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70°C 0°C 7.11mm
N° de stock RS 177-7114
Référence fabricantTG110-RP55N5RL
3,346 €
Each (In a Tube of 80)
Unité
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70°C 0°C 7.11mm
N° de stock RS 708-0028
Référence fabricantWP500100S-01
MarqueLantronix
75,58 €
Each
Unité
- 10 Base-T, 100 Base-TX CAN, I2C, SPI 3.3V 32.5 x 33.9 x 10.5mm 10.5mm 33.9mm +85°C -40°C 32.5mm