Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Voir plus Voir moins

Filtres

Afficher 161 - 180 des 199 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
N° de stock RS 180-5934
MarqueRS PRO
24,09 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Green/Yellow 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
N° de stock RS 180-5952
MarqueRS PRO
35,76 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Orange 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
N° de stock RS 811-4558
MarqueRS PRO
128,78 €
1 Reel of 100 Metre(s)
Bobine(s)
6 mm² Red 100m 9 AWG 48 A 84/0.3 mm 1 kV - 70°C 6.3mm Copper - PVC 0.8mm
N° de stock RS 628-5465
MarqueRS PRO
408,11 €
1 Reel of 100 Metre(s)
Bobine(s)
25 mm² Green/Yellow 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.6mm
N° de stock RS 811-4441
MarqueRS PRO
22,42 €
1 Reel of 25 Metre(s)
Bobine(s)
2.5 mm² Blue 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
N° de stock RS 811-4510
MarqueRS PRO
90,25 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Black 100m 13 AWG - 50/0.25 mm 1 kV - 70°C 4.2mm Copper - PVC 0.8mm
N° de stock RS 815-8649
MarqueRS PRO
113,51 €
1 Reel of 100 Metre(s)
Bobine(s)
6 mm² Green 100m 10 AWG 53 A 84/0.3 mm 1 kV -15°C +105°C 5.1mm Copper - PVC 0.8
N° de stock RS 811-4447
MarqueRS PRO
22,42 €
1 Reel of 25 Metre(s)
Bobine(s)
2.5 mm² Black 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
N° de stock RS 811-1445
MarqueRS PRO
84,75 €
1 Reel of 100 Metre(s)
Bobine(s)
4 mm² Green/Yellow 100m 12 AWG 41 A 52/0.3 mm 1 kV - +105 (Air) °C, +60 (Oil) °C 4.3mm Annealed Copper - PVC 0.8mm
N° de stock RS 180-5942
MarqueRS PRO
24,09 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Grey 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
N° de stock RS 815-8687
MarqueRS PRO
462,40 €
1 Reel of 100 Metre(s)
Bobine(s)
25 mm² Black 100m 4 AWG 136 A 196/0.4 mm 1 kV -15°C +105°C 10.6mm Copper - PVC 1.6
N° de stock RS 516-7928
MarqueRS PRO
38,09 €
1 Reel of 25 Metre(s)
Bobine(s)
6 mm² Blue 25m 9 AWG 48 A 84/0.3 mm 600 V - +70°C 5.3mm Annealed Copper - PVC 0.8mm
N° de stock RS 516-8038
MarqueRS PRO
89,34 €
1 Reel of 25 Metre(s)
Bobine(s)
16 mm² Red 25m 5 AWG 95 A 126/0.4 mm 600 V - +70°C 9mm Annealed Copper - PVC 1mm
N° de stock RS 180-5970
MarqueRS PRO
24,09 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Green 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
N° de stock RS 516-7978
MarqueRS PRO
58,64 €
1 Reel of 25 Metre(s)
Bobine(s)
10 mm² Blue 25m 7 AWG 68 A 80/0.4 mm 600 V - +70°C 7.2mm Annealed Copper - PVC 1mm
N° de stock RS 815-8659
MarqueRS PRO
188,05 €
1 Reel of 100 Metre(s)
Bobine(s)
10 mm² Purple 100m 8 AWG 75 A 72/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
N° de stock RS 180-5955
MarqueRS PRO
35,76 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Green/Yellow 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
N° de stock RS 359-116
MarqueRS PRO
81,02 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Black 100m 13 AWG 28 A 7/0.67 mm 600 V - +70°C 4.2mm Annealed Copper - PVC 0.8mm
N° de stock RS 811-1467
MarqueRS PRO
113,51 €
1 Reel of 100 Metre(s)
Bobine(s)
6 mm² Red 100m 10 AWG 53 A 84/0.3mm 1 kV - +105 (Air) °C, +60 (Oil) °C 5.1mm Annealed Copper - PVC 0.8mm
N° de stock RS 811-4435
MarqueRS PRO
16,20 €
1 Reel of 25 Metre(s)
Bobine(s)
1.5 mm² Red 25m 15 AWG - 30/0.25 mm 1 kV - +70°C 3.7mm Copper - PVC 0.8mm