Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 351 produits
Nombre de résultats par page
Description Prix Thermocouple Type Number of Cores Length Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands Size of Strands American Wire Gauge Series Standards Met
N° de stock RS 236-3820
MarqueRS PRO
44,47 €
1 Reel of 25 Metre(s)
Bobine(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 236-3836
MarqueRS PRO
38,58 €
1 Reel of 25 Metre(s)
Bobine(s)
K 2 25m -60°C +400°C Unscreened 1/0.315 mm Fibreglass Multicore 1 0.315 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 236-3921
MarqueRS PRO
36,55 €
1 Reel of 25 Metre(s)
Bobine(s)
J 2 25m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 151-209
MarqueRS PRO
21,57 €
1 Reel of 10 Metre(s)
Bobine(s)
K 1 10m -75°C +480°C Unscreened 1/0.3 mm Fibreglass Single Core 1 0.3 mm - - BS 1843, RoHS Compliant
N° de stock RS 768-6585
MarqueRS PRO
29,94 €
Each
Unité
K 2 5m -10°C +220°C - 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC, RoHS Compliant
N° de stock RS 768-6581
MarqueRS PRO
22,57 €
Each
Unité
K 2 2m -10°C +220°C - 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC, RoHS Compliant
N° de stock RS 219-4551
MarqueRS PRO
21,96 €
1 Reel of 25 Metre(s)
Bobine(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
N° de stock RS 363-0418
MarqueRS PRO
44,90 €
Each
Unité
T 1 25m -75°C +250°C Unscreened 1/0.315 mm PTFE Flat Pair 1 0.315 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 236-3937
MarqueRS PRO
89,61 €
1 Reel of 25 Metre(s)
Bobine(s)
J 2 25m -60°C +400°C Screened 7/0.2 mm Fibreglass Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 827-5631
MarqueRS PRO
71,24 €
Each
Unité
N 2 50m -10°C +105°C - 7/0.2 mm PVC Flat Pair 7 0.2 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 407-1523
MarqueRS PRO
114,94 €
1 Reel of 20 Metre(s)
Bobine(s)
K 1 20m - +250°C Unscreened - Kapton Single Core - 0.25 mm - - RoHS Compliant
N° de stock RS 363-0389
MarqueRS PRO
28,71 €
Each
Unité
K 1 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Twin Twisted 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 827-5637
MarqueRS PRO
38,02 €
Each
Unité
N 2 25m -10°C +105°C - 7/0.2 mm PVC Flat Pair 7 0.2 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 219-4668
MarqueRS PRO
15,41 €
1 Reel of 10 Metre(s)
Bobine(s)
N 2 10m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
N° de stock RS 611-8090
MarqueRS PRO
139,63 €
1 Reel of 25 Metre(s)
Bobine(s)
- 4 25m -75°C +260°C Screened 7/0.2 mm PFA Multicore 7 0.2 mm - - IEC 751, RoHS Compliant
N° de stock RS 611-8056
MarqueRS PRO
85,37 €
1 Reel of 50 Metre(s)
Bobine(s)
J 2 50m -75°C +260°C Unscreened 7/0.2 mm PFA Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 236-3959
MarqueRS PRO
37,93 €
1 Reel of 25 Metre(s)
Bobine(s)
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 611-7889
MarqueRS PRO
125,45 €
1 Reel of 100 Metre(s)
Bobine(s)
K 2 100m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
N° de stock RS 827-5858
MarqueRS PRO
44,48 €
Each
Unité
T 2 50m -60°C +350°C - 1/0.3 mm Glass Fibre Flat Pair 1 0.3 mm - - IEC 584-3, RoHS Compliant
N° de stock RS 611-8006
MarqueRS PRO
121,79 €
1 Reel of 50 Metre(s)
Bobine(s)
K 2 50m -75°C +260°C Unscreened 7/0.2 mm PFA Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant