Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
N° de stock RS 508-0792
Référence fabricant79-1739
5,68 €
Each (In a Bag of 4)
Unité
- Gold PUR 40mm 600 V dc 100 mA - 0.2mm Copper - - - None 0.005mm