Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 52 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
N° de stock RS 748-2018
MarqueRS PRO
24,58 €
1 Reel of 25 Metre(s)
Bobine(s)
1 mm² Red CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm
N° de stock RS 748-1970
MarqueRS PRO
15,74 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Black PVC 5m 500 V 32 A 13 AWG 3.9mm Bare Copper 651/0.07 mm Single Core 651 Annealed Copper 0.85mm
N° de stock RS 714-1748
MarqueRS PRO
48,29 €
Each
Unité
- - - 237m - - - 0.35mm Nickel Chrome Alloy - Single Core - - -
N° de stock RS 748-1967
MarqueRS PRO
11,49 €
1 Bag of 5 Metre(s)
Sachet(s)
1 mm² Red PVC 5m 500 V - 17 AWG 3.9mm Bare Copper 199/0.08 mm Single Core 199 Unshielded 1.25mm
N° de stock RS 714-1732
MarqueRS PRO
40,99 €
Each
Unité
- - - 60m - - - 0.71mm Nickel Chrome Alloy - Single Core - - -
N° de stock RS 748-1976
MarqueRS PRO
16,18 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Red PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
N° de stock RS 748-2002
MarqueRS PRO
3,62 €
1 Bag of 5 Metre(s)
Sachet(s)
0.5 mm² Red PVC 5m 500 V - 20 AWG 3.1mm Bare Copper 100/0.08 mm Single Core 100 Unshielded 0.65mm
Nouveau
N° de stock RS 210-1252
MarqueRS PRO
11,35 €
1 Reel of 5 Metre(s)
Bobine(s)
1 mm² Black Silicone Rubber 5m 500 V (Volts) 19 A - - Tinned Copper 1 - 199 Tinned Copper 1mm
N° de stock RS 714-1735
MarqueRS PRO
41,81 €
Each
Unité
- - - 98m - - - 0.56mm Nickel Chrome Alloy - Single Core - - -
N° de stock RS 748-1982
MarqueRS PRO
15,86 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Yellow PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
Nouveau
N° de stock RS 210-1258
MarqueRS PRO
14,68 €
1 Reel of 5 Metre(s)
Bobine(s)
2.5 mm² Green Silicone Rubber 5m 500 V (Volts) - - - Tinned Copper 1 Stranded 462 Unshielded 0.95mm
Nouveau
N° de stock RS 210-1261
MarqueRS PRO
17,94 €
1 Reel of 25 Metre(s)
Bobine(s)
0.25 mm² Red Silicone Rubber 25m 500 V (Volts) 1.4 A - - Tinned Copper 1 Stranded 50 Unshielded 0.65
N° de stock RS 748-1986
MarqueRS PRO
13,06 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Green PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
N° de stock RS 748-2014
MarqueRS PRO
24,58 €
1 Reel of 25 Metre(s)
Bobine(s)
1 mm² Black CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm
N° de stock RS 714-1717
MarqueRS PRO
38,55 €
Each
Unité
- - - 7m - - - 2.03mm Nickel Chrome Alloy - Single Core - - -
N° de stock RS 748-1960
MarqueRS PRO
9,64 €
1 Bag of 5 Metre(s)
Sachet(s)
1 mm² Black PVC 5m 500 V - 17 AWG 3.9mm Bare Copper 199/0.08 mm Single Core 199 Unshielded 1.25mm
N° de stock RS 748-2005
MarqueRS PRO
18,71 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Yellow Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
Nouveau
N° de stock RS 210-1253
MarqueRS PRO
15,93 €
1 Reel of 5 Metre(s)
Bobine(s)
2.5 mm² Blue Silicone Rubber 5m 500 V (Volts) - - - Tinned Copper 1 Stranded 462 Unshielded 0.95mm
N° de stock RS 748-2008
MarqueRS PRO
15,99 €
1 Bag of 5 Metre(s)
Sachet(s)
2.5 mm² Green Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
N° de stock RS 714-1726
MarqueRS PRO
38,86 €
Each
Unité
- - - 11.5m - - - 1.63mm Nickel Chrome Alloy - Single Core - - -