Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 79 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Core Strands Outer Diameter Number of Strands Voltage Rating Cable Shape Conductor Material Insulation Material Length Reel Length American Wire Gauge Current Rating Insulation Wall Thickness
N° de stock RS 811-4624
MarqueRS PRO
50,42 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Green/Yellow 7/0.53 mm 3.6mm 7 1000 V Single Core Copper PVC 100m 100m 15 AWG - 0.8mm
N° de stock RS 811-4501
MarqueRS PRO
46,82 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Blue 30/0.25 mm 3.7mm 30 1000 V Single Core Copper PVC 100m 100m 15 AWG - 0.8mm
N° de stock RS 811-4558
MarqueRS PRO
176,50 €
1 Reel of 100 Metre(s)
Bobine(s)
6 mm² Red 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
N° de stock RS 516-7984
MarqueRS PRO
74,75 €
1 Reel of 25 Metre(s)
Bobine(s)
10 mm² Red 80/0.4 mm 7.2mm 80 600 V Single Core Annealed Copper PVC 25m 25m 7 AWG 68 A 1mm
N° de stock RS 811-4615
MarqueRS PRO
50,42 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Blue 7/0.53 mm 3.6mm 7 1000 V Single Core Copper PVC 100m 100m 15 AWG - 0.8mm
N° de stock RS 516-8094
MarqueRS PRO
172,89 €
1 Reel of 25 Metre(s)
Bobine(s)
25 mm² Red 196/0.4 mm 11.5mm 196 600 V Single Core Annealed Copper PVC 25m 25m 3 AWG 130 A 1.2mm
N° de stock RS 359-015
MarqueRS PRO
57,02 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Black 1/1.38 mm 3.5mm 1 600 V Single Core Annealed Copper PVC 100m 100m 15 AWG 20 A 0.8mm
N° de stock RS 516-7940
MarqueRS PRO
45,02 €
1 Reel of 25 Metre(s)
Bobine(s)
6 mm² Yellow 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
N° de stock RS 811-4416
MarqueRS PRO
8,11 €
1 Reel of 25 Metre(s)
Bobine(s)
1 mm² Black 32/0.2 mm 3.4mm 32 1000 V Single Core Copper PVC 25m 25m 24 AWG - 0.8mm
N° de stock RS 811-4526
MarqueRS PRO
72,04 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Red 50/0.25 mm 4.2mm 50 1000 V Single Core Copper PVC 100m 100m 13 AWG - 0.8mm
N° de stock RS 359-144
MarqueRS PRO
123,28 €
1 Reel of 100 Metre(s)
Bobine(s)
4 mm² Red 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
N° de stock RS 516-7978
MarqueRS PRO
74,75 €
1 Reel of 25 Metre(s)
Bobine(s)
10 mm² Blue 80/0.4 mm 7.2mm 80 600 V Single Core Annealed Copper PVC 25m 25m 7 AWG 68 A 1mm
N° de stock RS 811-4611
MarqueRS PRO
50,42 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Black 7/0.53 mm 3.6mm 7 1000 V Single Core Copper PVC 100m 100m 15 AWG - 0.8mm
N° de stock RS 359-172
MarqueRS PRO
123,28 €
1 Reel of 100 Metre(s)
Bobine(s)
4 mm² Green/Yellow 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
N° de stock RS 516-8072
MarqueRS PRO
172,89 €
1 Reel of 25 Metre(s)
Bobine(s)
25 mm² Blue 196/0.4 mm 11.5mm 196 600 V Single Core Annealed Copper PVC 25m 25m 3 AWG 130 A 1.2mm
N° de stock RS 516-8022
MarqueRS PRO
114,37 €
1 Reel of 25 Metre(s)
Bobine(s)
16 mm² Blue 126/0.4 mm 9mm 126 600 V Single Core Annealed Copper PVC 25m 25m 5 AWG 95 A 1mm
N° de stock RS 811-4425
MarqueRS PRO
8,11 €
1 Reel of 25 Metre(s)
Bobine(s)
1 mm² Yellow 32/0.2 mm 3.4mm 32 1000 V Single Core Copper PVC 25m 25m 24 AWG - 0.8mm
N° de stock RS 359-093
MarqueRS PRO
82,16 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Red 7/0.67 mm 4.2mm 7 600 V Single Core Annealed Copper PVC 100m 100m 13 AWG 28 A 0.8mm
N° de stock RS 811-4435
MarqueRS PRO
12,62 €
1 Reel of 25 Metre(s)
Bobine(s)
1.5 mm² Red 30/0.25 mm 3.7mm 30 1000 V Single Core Copper PVC 25m 25m 15 AWG - 0.8mm
N° de stock RS 811-4510
MarqueRS PRO
72,04 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Black 50/0.25 mm 4.2mm 50 1000 V Single Core Copper PVC 100m 100m 13 AWG - 0.8mm