Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 2921 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Hook Up Wire Type Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature
N° de stock RS 687-7553
Référence fabricant6715 OR005
MarqueAlpha Wire
20,97 €
1 Reel of 30 Metre(s)
Bobine(s)
0.75 mm² - Orange 18 AWG 16/0.25 mm MPPE 1.7mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 748-2244
MarqueRS PRO
76,16 €
1 Reel of 500 Metre(s)
Bobine(s)
0.52 mm² - Green/Yellow 20 AWG 16/0.2 mm PVC 1.6mm 500m - 1 kV Tinned Copper - BS4808 +85°C
N° de stock RS 177-0722
Référence fabricant5851 VI005
MarqueAlpha Wire
24,87 €
1 Reel of 30 Metre(s)
Bobine(s)
0.06 mm² - Purple 30 AWG 7/0.10 mm PTFE 0.81mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 208-5463
Référence fabricantFLT0111-0.25-0
93,99 €
1 Reel of 100 Metre(s)
Bobine(s)
0.26 mm² - Black 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m - 600 V Tinned Copper - - +150°C
N° de stock RS 724-4418
Référence fabricant4520012
MarqueLapp
68,13 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² - Black - 50/30 PVC 3.7mm 100m - 750 V Bare Copper - - +80°C
N° de stock RS 687-7601
Référence fabricant6717 WH005
MarqueAlpha Wire
39,64 €
1 Reel of 30 Metre(s)
Bobine(s)
2.1 mm² - White 14 AWG 41/0.25 mm MPPE 2.44mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 361-866
MarqueRS PRO
61,05 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² - Blue 13 AWG 50/0.25 mm PVC 4.1mm 100m - 750 V Annealed Copper - 2491X +70°C
N° de stock RS 838-5150
Référence fabricant6717 WH001
MarqueAlpha Wire
333,69 €
1 Reel of 305 Metre(s)
Bobine(s)
2.1 mm² - White 14 AWG 41/0.25 mm MPPE 2.44mm 305m - 600 V Copper - UL11028 +105°C
N° de stock RS 724-4392
Référence fabricant4520021
MarqueLapp
44,39 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² - Blue - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
N° de stock RS 177-1466
Référence fabricant5858 BR005
MarqueAlpha Wire
96,28 €
1 Reel of 30 Metre(s)
Bobine(s)
1.23 mm² - Brown 16 AWG 19/0.29 mm PTFE 2.03mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 842-5286
Référence fabricant3050/1 RD005
MarqueAlpha Wire
15,94 €
1 Reel of 30 Metre(s)
Bobine(s)
0.2 mm² - Red 24 AWG 1/0.51 mm PVC 1.32mm 30m - 300 V Copper - UL1007 +105°C
N° de stock RS 801-4956
MarqueRS PRO
26,15 €
1 Reel of 50 Metre(s)
Bobine(s)
0.2 mm² - Blue 24 AWG 1/0.51 mm ETFE 0.81mm 50m - 300 V Silver Plated Copper - MIL-W-81822/13 +160°C
N° de stock RS 177-0693
Référence fabricant5851 OR005
MarqueAlpha Wire
23,69 €
1 Reel of 30 Metre(s)
Bobine(s)
0.06 mm² - Orange 30 AWG 7/0.10 mm PTFE 0.81mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 687-7562
Référence fabricant6716 BK005
MarqueAlpha Wire
23,79 €
1 Reel of 30 Metre(s)
Bobine(s)
1.3 mm² - Black 16 AWG 26/0.25 mm MPPE 2.06mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 177-0817
Référence fabricant5852 SL005
MarqueAlpha Wire
33,60 €
1 Reel of 30 Metre(s)
Bobine(s)
0.09 mm² - Grey 28 AWG 7/0.13 mm PTFE 0.89mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 842-5713
Référence fabricant1550 BK005
MarqueAlpha Wire
17,10 €
1 Reel of 30 Metre(s)
Bobine(s)
0.2 mm² - Black 24 AWG 7/0.20 mm PVC 1.42mm 30m - 1 kV Copper - MIL-W-76 +80°C
N° de stock RS 177-0665
Référence fabricant5851 YL005
MarqueAlpha Wire
24,87 €
1 Reel of 30 Metre(s)
Bobine(s)
0.05 mm² - Yellow 30 AWG 7/0.10 mm PTFE 0.81mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 121-4273
Référence fabricant3051/1 BK001
MarqueAlpha Wire
76,15 €
1 Reel of 305 Metre(s)
Bobine(s)
0.33 mm² - Black 22 AWG 1/0.64 mm PVC 1.45mm 305m - 300 V Copper - UL1007 +105°C
N° de stock RS 724-4386
Référence fabricant4510143
MarqueLapp
38,63 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² - Dark Blue 17 AWG 32/32 mm PVC 2.6mm 100m - 500 V Copper - - +80°C
N° de stock RS 842-5331
Référence fabricant3051/1 BK005
MarqueAlpha Wire
14,67 €
1 Reel of 30 Metre(s)
Bobine(s)
0.33 mm² - Black 22 AWG 1/0.64 mm PVC 1.45mm 30m - 300 V Copper - UL1007 +105°C