Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 2923 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature Fire Behaviour
N° de stock RS 168-0663
Référence fabricant3250 RD005
MarqueAlpha Wire
12,36 €
1 Reel of 30 Metre(s)
Bobine(s)
0.2 mm² Red 24 AWG 7/0.20 mm SR-PVC 1.15mm 30m - 300 V Tinned Copper - UL1061 +80°C -
N° de stock RS 361-664
MarqueRS PRO
23,52 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Brown 18 AWG 24/0.2 mm PVC 2.7mm 100m - 500 V Annealed Copper - 2491X +70°C -
N° de stock RS 177-1084
Référence fabricant5855/7 RD005
MarqueAlpha Wire
34,60 €
1 Reel of 30 Metre(s)
Bobine(s)
0.35 mm² Red 22 AWG 7/0.25 mm PTFE 1.27mm 30m - 600 V Silver Plated Copper - UL1213 +200°C -
N° de stock RS 361-721
MarqueRS PRO
30,34 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Blue 17 AWG 32/0.2 mm PVC 2.8mm 100m - 500 V Annealed Copper - 2491X +70°C -
N° de stock RS 124-2788
Référence fabricant3053 RD001
MarqueAlpha Wire
76,87 €
1 Reel of 304 Metre(s)
Bobine(s)
0.51 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 305m - 300 V Tinned Copper - UL1007 +105°C Flame Retardant
N° de stock RS 724-4323
Référence fabricant4510031
MarqueLapp
22,38 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Brown 20 AWG 16/32 mm PVC 2.1mm 100m - 500 V Copper - - +80°C -
N° de stock RS 724-4291
Référence fabricant4160502
MarqueLapp
91,77 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Blue 13 AWG - PVC 3.7mm 100m - 600 V Tinned Copper - UL1015 +70°C -
N° de stock RS 724-4336
Référence fabricant4510002
MarqueLapp
31,30 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Green/Yellow 18 AWG 24/32 mm PVC 2.4mm 100m - 500 V Copper - - +80°C -
N° de stock RS 748-2055
MarqueRS PRO
30,96 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Orange 17 AWG 32/0.2 mm PVC 2.65mm 100m - 1.5 kV Tinned Copper - BS4808 +85°C -
N° de stock RS 331-878
Référence fabricant3053 RD005
MarqueAlpha Wire
14,96 €
1 Reel of 30 Metre(s)
Bobine(s)
0.52 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 30m - 300 V Tinned Copper - UL1007 +105°C Flame Retardant
N° de stock RS 741-8013
Référence fabricant6712 BK001
MarqueAlpha Wire
95,99 €
1 Reel of 305 Metre(s)
Bobine(s)
0.2 mm² Black 24 AWG 7/0.20 mm MPPE 1.09mm 305m - 600 V Copper - UL11028 +105°C -
N° de stock RS 209-4849
MarqueRS PRO
16,64 €
1 Reel of 50 Metre(s)
Bobine(s)
0.05 mm² Black 30 AWG 1/0.25 mm Kynar 0.5mm 50m - 300 V Silver Plated Copper - - +130°C -
N° de stock RS 168-0809
Référence fabricant3251 BL005
MarqueAlpha Wire
14,23 €
1 Reel of 30 Metre(s)
Bobine(s)
0.33 mm² Blue 22 AWG 7/0.25 mm SR-PVC 1.27mm 30m - 300 V Copper - UL1061 +80°C -
N° de stock RS 361-759
MarqueRS PRO
31,63 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Red 17 AWG 32/0.2 mm PVC 2.8mm 100m - 500 V Annealed Copper - 2491X +70°C -
N° de stock RS 177-0700
Référence fabricant5851 SL005
MarqueAlpha Wire
23,69 €
1 Reel of 30 Metre(s)
Bobine(s)
0.05 mm² Grey 30 AWG 7/0.10 mm PTFE 0.81mm 30m - 600 V Silver Plated Copper - UL1213 +200°C -
N° de stock RS 724-4314
Référence fabricant4510011
MarqueLapp
22,38 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Black 20 AWG 16/32 mm PVC 2.1mm 100m - 500 V Copper - - +80°C -
N° de stock RS 721-0661
Référence fabricant4726032
MarqueLapp
117,02 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Brown 13 AWG - - 4.3mm 100m - 750 V Copper - - +90°C -
N° de stock RS 687-7415
Référence fabricant6712 BK005
MarqueAlpha Wire
18,11 €
1 Reel of 30 Metre(s)
Bobine(s)
0.2 mm² Black 24 AWG 7/0.20 mm MPPE 1.09mm 30m - 600 V Copper - UL11028 +105°C -
N° de stock RS 724-4418
Référence fabricant4520012
MarqueLapp
68,13 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² Black - 50/30 PVC 3.7mm 100m - 750 V Bare Copper - - +80°C -
N° de stock RS 687-7553
Référence fabricant6715 OR005
MarqueAlpha Wire
19,97 €
1 Reel of 30 Metre(s)
Bobine(s)
0.75 mm² Orange 18 AWG 16/0.25 mm MPPE 1.7mm 30m - 600 V Copper - UL11028 +105°C -