Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 2929 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Hook Up Wire Type Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature
N° de stock RS 124-2766
Référence fabricant3053 WH001
MarqueAlpha Wire
76,87 €
1 Reel of 304 Metre(s)
Bobine(s)
0.51 mm² - White 20 AWG 10/0.25 mm PVC 1.75mm 305m - 300 V Tinned Copper - UL1007 +105°C
N° de stock RS 331-856
Référence fabricant3053 WH005
MarqueAlpha Wire
15,71 €
1 Reel of 30 Metre(s)
Bobine(s)
0.52 mm² - White 20 AWG 10/0.25 mm PVC 1.75mm 30m - 300 V Copper - UL1007 +105°C
N° de stock RS 361-686
MarqueRS PRO
25,32 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² - Red 18 AWG 24/0.2 mm PVC 2.7mm 100m - 500 V Annealed Copper - 2491X +70°C
N° de stock RS 724-4345
Référence fabricant4510042
MarqueLapp
27,54 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² - Red - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
N° de stock RS 724-4305
Référence fabricant4510041
MarqueLapp
19,84 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² - Red - 16/32 PVC 2.1mm 100m - 500 V Bare Copper - - +80°C
N° de stock RS 724-4339
Référence fabricant4510012
MarqueLapp
27,50 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² - Black - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
N° de stock RS 878-8054
Référence fabricant5854 BK005
MarqueAlpha Wire
37,88 €
1 Reel of 30 Metre(s)
Bobine(s)
0.2 mm² - Black 24 AWG 19/0.13 mm PTFE 1.12mm 30m - 600 V Silver Plated Copper - UL1213 +200°C
N° de stock RS 687-7617
Référence fabricant6717 BR005
MarqueAlpha Wire
41,62 €
1 Reel of 30 Metre(s)
Bobine(s)
2.1 mm² - Brown 14 AWG 41/0.25 mm MPPE 2.44mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 838-5132
Référence fabricant6717 BR001
MarqueAlpha Wire
397,03 €
1 Reel of 305 Metre(s)
Bobine(s)
2.1 mm² - Brown 14 AWG 41/0.25 mm MPPE 2.44mm 305m - 600 V Copper - UL11028 +105°C
N° de stock RS 361-658
MarqueRS PRO
29,03 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² - Blue 18 AWG 24/0.2 mm PVC 2.7mm 100m - 500 V Annealed Copper - 2491X +70°C
N° de stock RS 741-8149
Référence fabricant6715 WH001
MarqueAlpha Wire
189,76 €
1 Reel of 305 Metre(s)
Bobine(s)
0.75 mm² - White 18 AWG 16/0.25 mm MPPE 1.7mm 305m - 600 V Copper - UL11028 +105°C
N° de stock RS 741-8108
Référence fabricant6714 WH001
MarqueAlpha Wire
129,09 €
1 Reel of 305 Metre(s)
Bobine(s)
0.52 mm² - White 20 AWG 10/0.25 mm MPPE 1.4mm 305m - 600 V Copper - UL11028 +105°C
N° de stock RS 687-7534
Référence fabricant6715 WH005
MarqueAlpha Wire
20,97 €
1 Reel of 30 Metre(s)
Bobine(s)
0.75 mm² - White 18 AWG 16/0.25 mm MPPE 1.7mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 687-7493
Référence fabricant6714 WH005
MarqueAlpha Wire
20,83 €
1 Reel of 30 Metre(s)
Bobine(s)
0.52 mm² - White 20 AWG 10/0.25 mm MPPE 1.4mm 30m - 600 V Copper - UL11028 +105°C
N° de stock RS 208-5508
Référence fabricantFLT0111-0.25-9
103,23 €
1 Reel of 100 Metre(s)
Bobine(s)
0.26 mm² - White 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m - 600 V Tinned Copper - - +150°C
N° de stock RS 361-642
MarqueRS PRO
25,32 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² - Black 18 AWG 24/0.2 mm PVC 2.7mm 100m - 500 V Annealed Copper - 2491X +70°C
N° de stock RS 724-4364
Référence fabricant4510013
MarqueLapp
34,16 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² - Black - - PVC 2.8mm 100m - 500 V Bare Copper - - +80°C
N° de stock RS 361-787
MarqueRS PRO
41,44 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² - Black 15 AWG 30/0.25 mm PVC 3.4mm 100m - 750 V Annealed Copper - 2491X +70°C
N° de stock RS 721-0686
Référence fabricant4726142
MarqueLapp
103,23 €
1 Reel of 100 Metre(s)
Bobine(s)
2.5 mm² - Blue 13 AWG - - 4.3mm 100m - 750 V Copper - - +90°C
N° de stock RS 361-822
MarqueRS PRO
49,05 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² - Red 15 AWG 30/0.25 mm PVC 3.4mm 100m - 750 V Annealed Copper - 2491X +70°C