Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 642 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 113-5852
Référence fabricantM27500-20SD2T23
284,23 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² White - 20 AWG ETFE - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 3.43mm 600 V ac -
N° de stock RS 438-626
Référence fabricant0026002
MarqueLapp
165,31 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Black - 18 AWG PVC Heat - -20°C +90°C -20 → +90 °C 100m 6.5mm 500 V -
N° de stock RS 842-5325
Référence fabricant3051 WH001
MarqueAlpha Wire
84,51 €
1 Reel of 305 Metre(s)
Bobine(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
N° de stock RS 841-7201
MarqueRS PRO
71,45 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Purple BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7409
MarqueRS PRO
117,06 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Black BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
N° de stock RS 841-7421
MarqueRS PRO
115,33 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Blue BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
N° de stock RS 265-3022
MarqueRS PRO
71,05 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
N° de stock RS 841-7355
MarqueRS PRO
84,35 €
1 Reel of 100 Metre(s)
Bobine(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
N° de stock RS 113-5781
Référence fabricantM22759/32-14-9
114,60 €
1 Reel of 100 Metre(s)
Bobine(s)
2 mm² White - 14 AWG ETFE - 19 / 27 AWG -65°C +150°C -65 → +150 °C 100m 2.16mm 600 V ac -
N° de stock RS 878-8464
Référence fabricant2844/19 VI005
MarqueAlpha Wire
57,90 €
1 Reel of 30 Metre(s)
Bobine(s)
0.24 mm² Purple MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -
N° de stock RS 918-5201
Référence fabricant44A0111-20-4
75,17 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Yellow - 20 AWG Polyalkene - 19/32 AWG -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant
N° de stock RS 918-5226
Référence fabricant44A0111-26-5
46,92 €
1 Reel of 100 Metre(s)
Bobine(s)
0.15 mm² Green - 26 AWG Polyalkene - 19/0.1 mm -65°C +150°C -65 → +150 °C 100m 0.86mm 600 V Flame Retardant
N° de stock RS 724-4480
Référence fabricant48105
MarqueLapp
28,87 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² White - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
N° de stock RS 329-9332
Référence fabricant55A0811-16-9
253,83 €
1 Reel of 100 Metre(s)
Bobine(s)
1.3 mm² White - 16 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/29 -65°C +150°C -65 → +150 °C 100m 1.96mm 600 V Flame Retardant, Self-extinguishing
N° de stock RS 841-7175
MarqueRS PRO
23,42 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Alkali, Common Acid, Oils, UV 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V ac -
N° de stock RS 724-4471
Référence fabricant48002
MarqueLapp
28,87 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Blue - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
N° de stock RS 724-4550
Référence fabricant51002
MarqueLapp
51,96 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Blue - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
N° de stock RS 724-4557
Référence fabricant51005
MarqueLapp
54,04 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Yellow - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
N° de stock RS 113-5844
Référence fabricantM27500-20SB2T23
269,46 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² White - 20 AWG ETFE - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 3.43mm 600 V ac -
N° de stock RS 124-2980
Référence fabricant3050 WH001
MarqueAlpha Wire
47,90 €
1 Reel of 304 Metre(s)
Bobine(s)
0.23 mm² White UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant