Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 642 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 253-2111
Référence fabricantFLHTC0311-1.00-4
161,39 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Yellow - - ETFE Chemicals, Flame 19/0.25 mm -55°C +200°C -55 → +200 °C 100m 1.62mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 841-7412
MarqueRS PRO
117,06 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 600 V -
N° de stock RS 183-9269
MarqueRS PRO
115,65 €
1 Reel of 500 Metre(s)
Bobine(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
N° de stock RS 918-5239
Référence fabricant44A1111-16-9-9
516,76 €
1 Reel of 100 Metre(s)
Bobine(s)
1.3 mm² White - 16 AWG Polyalkene, PVDF - 19/29 AWG -65°C +150°C -65 → +150 °C 100m 1.42mm 600 V Flame Retardant
N° de stock RS 910-7769
Référence fabricantKZ0508N
MarqueCAE Groupe
392,91 €
1 Reel of 250 Metre(s)
Bobine(s)
0.96 mm² Black - 18 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.79mm 600 V Flame Retardant
N° de stock RS 113-5822
Référence fabricantM22759/32-24-9
30,32 €
1 Reel of 100 Metre(s)
Bobine(s)
0.2 mm² White - 24 AWG ETFE - 19 / 36 AWG -65°C +150°C -65 → +150 °C 100m 0.94mm 600 V ac -
N° de stock RS 724-4478
Référence fabricant48005
MarqueLapp
31,76 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Yellow - 20 AWG Silicone Chemicals, Oils 16/0.2 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
N° de stock RS 724-4547
Référence fabricant51000
MarqueLapp
51,96 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Green/Yellow - 15 AWG Silicone Chemicals, Oils 30/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
N° de stock RS 724-4553
Référence fabricant51003
MarqueLapp
51,96 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Brown - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
N° de stock RS 841-7184
MarqueRS PRO
71,45 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 113-5864
Référence fabricantM81044/9-22-9
55,77 €
1 Reel of 100 Metre(s)
Bobine(s)
- White - 22 AWG Polyalkene - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.57mm 600 V ac -
N° de stock RS 841-7399
MarqueRS PRO
34,83 €
1 Reel of 25 Metre(s)
Bobine(s)
0.34 mm² Black BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
N° de stock RS 329-9584
Référence fabricant55A0811-22-9
134,89 €
1 Reel of 100 Metre(s)
Bobine(s)
0.38 mm² White - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V Flame Retardant, Self-extinguishing
N° de stock RS 232-1040
MarqueRS PRO
505,00 €
1 Reel of 100 Metre(s)
Bobine(s)
1.3 mm² Grey - 16 PTFE - 19/0.3 mm -70°C +260°C -70 → +260 °C 100m 2.75mm 600 V -
N° de stock RS 724-4500
Référence fabricant49003
MarqueLapp
34,64 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Brown - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
N° de stock RS 841-7166
MarqueRS PRO
23,89 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
N° de stock RS 329-9534
Référence fabricant44A0111-18-2
123,96 €
1 Reel of 100 Metre(s)
Bobine(s)
0.82 mm² Red - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 724-4496
Référence fabricant49001
MarqueLapp
31,76 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Black - 18 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.4mm 300 V -
N° de stock RS 841-7172
MarqueRS PRO
23,42 €
1 Reel of 25 Metre(s)
Bobine(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
N° de stock RS 176-9788
Référence fabricant3050 WH005
MarqueAlpha Wire
14,34 €
1 Reel of 30 Metre(s)
Bobine(s)
0.23 mm² White UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant