Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 642 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 265-3016
MarqueRS PRO
71,05 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Red BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
N° de stock RS 229-1466
Référence fabricant44A0111-20-9
102,57 €
1 Reel of 100 Metre(s)
Bobine(s)
0.6 mm² White - 20 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 724-4456
Référence fabricant47105
MarqueLapp
23,10 €
1 Reel of 100 Metre(s)
Bobine(s)
0.25 mm² White - 24 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
N° de stock RS 232-1084
MarqueRS PRO
918,00 €
1 Reel of 100 Metre(s)
Bobine(s)
4.65 mm² Grey - 10 PTFE - 37/0.4 mm -70°C +260°C -70 → +260 °C 100m 4.75mm 600 V -
N° de stock RS 819-9640
MarqueRS PRO
67,46 €
1 Reel of 10 Metre(s)
Bobine(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - +250°C Maximum of +250 °C 10m 3.89mm 1 kV, 600 V -
N° de stock RS 819-9644
MarqueRS PRO
225,75 €
1 Reel of 50 Metre(s)
Bobine(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - 250°C Maximum of +250 °C 50m 3.89mm 1 kV, 600 V -
N° de stock RS 841-7302
MarqueRS PRO
130,41 €
1 Reel of 100 Metre(s)
Bobine(s)
0.6 mm² Red BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 300 V -
N° de stock RS 124-3006
Référence fabricant3050 RD001
MarqueAlpha Wire
51,84 €
1 Reel of 304 Metre(s)
Bobine(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
N° de stock RS 253-1988
Référence fabricantFLHTC0311-0.75-0
141,45 €
1 Reel of 100 Metre(s)
Bobine(s)
0.75 mm² Black - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 229-1422
Référence fabricant44A0111-22-0
87,69 €
1 Reel of 100 Metre(s)
Bobine(s)
0.38 mm² Black - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 724-4522
Référence fabricant50001
MarqueLapp
43,30 €
1 Reel of 100 Metre(s)
Bobine(s)
1 mm² Black - 17 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.5mm 300 V -
N° de stock RS 789-3705
Référence fabricant55A0111-26-0
0,479 €
Each
Unité
0.15 mm² Black - 26 ETFE Radiation 19/38 -65°C +150°C -65 → +150 °C - 0.81mm 600 V Flame Retardant, Self-extinguishing
N° de stock RS 841-7396
MarqueRS PRO
34,83 €
1 Reel of 25 Metre(s)
Bobine(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
N° de stock RS 359-706
MarqueRS PRO
23,99 €
1 Reel of 25 Metre(s)
Bobine(s)
0.5 mm² Brown BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -
N° de stock RS 841-7181
MarqueRS PRO
72,52 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7197
MarqueRS PRO
72,52 €
1 Reel of 100 Metre(s)
Bobine(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
N° de stock RS 841-7330
MarqueRS PRO
28,57 €
1 Reel of 25 Metre(s)
Bobine(s)
0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
N° de stock RS 113-5828
Référence fabricantM27500-20ML2T08
290,75 €
1 Reel of 100 Metre(s)
Bobine(s)
- White - 20 AWG - - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 3.63mm 600 V ac -
N° de stock RS 841-7134
MarqueRS PRO
65,50 €
1 Reel of 100 Metre(s)
Bobine(s)
0.08 mm² Pink BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
N° de stock RS 841-7267
MarqueRS PRO
107,11 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Pink BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -