Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 654 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
N° de stock RS 176-9794
Référence fabricant3050 BK005
MarqueAlpha Wire
18,41 €
1 Reel of 30 Metre(s)
Bobine(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
N° de stock RS 124-2996
Référence fabricant3050 BK001
MarqueAlpha Wire
48,84 €
1 Reel of 304 Metre(s)
Bobine(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
N° de stock RS 168-1559
Référence fabricant3051 BK005
MarqueAlpha Wire
19,37 €
1 Reel of 30 Metre(s)
Bobine(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
N° de stock RS 842-5306
Référence fabricant3051 BK001
MarqueAlpha Wire
129,99 €
1 Reel of 305 Metre(s)
Bobine(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
N° de stock RS 183-9225
MarqueRS PRO
30,71 €
1 Reel of 100 Metre(s)
Bobine(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
N° de stock RS 183-9231
MarqueRS PRO
115,65 €
1 Reel of 500 Metre(s)
Bobine(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
N° de stock RS 841-7276
MarqueRS PRO
99,73 €
1 Reel of 100 Metre(s)
Bobine(s)
0.34 mm² Red BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 100m 1.1mm 300 V -
N° de stock RS 724-4487
Référence fabricant48104
MarqueLapp
31,76 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Red - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
N° de stock RS 329-9461
Référence fabricant55A0111-22-0
65,33 €
1 Reel of 100 Metre(s)
Bobine(s)
0.38 mm² Black - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V Flame Retardant, Self-extinguishing
N° de stock RS 229-1488
Référence fabricant44A0111-18-9
139,90 €
1 Reel of 100 Metre(s)
Bobine(s)
0.96 mm² White - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 253-2127
Référence fabricantFLHTC0311-1.50-0
192,12 €
1 Reel of 100 Metre(s)
Bobine(s)
1.5 mm² Black - - ETFE - 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 724-4462
Référence fabricant48001
MarqueLapp
31,76 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Black - 20 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.1mm 300 V -
N° de stock RS 168-1593
Référence fabricant3051 BL005
MarqueAlpha Wire
13,93 €
1 Reel of 30 Metre(s)
Bobine(s)
0.35 mm² Blue UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
N° de stock RS 842-5309
Référence fabricant3051 BL001
MarqueAlpha Wire
84,51 €
1 Reel of 305 Metre(s)
Bobine(s)
0.35 mm² Blue UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
N° de stock RS 183-9275
MarqueRS PRO
30,71 €
1 Reel of 100 Metre(s)
Bobine(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
N° de stock RS 724-4459
Référence fabricant47005
MarqueLapp
23,10 €
1 Reel of 100 Metre(s)
Bobine(s)
0.25 mm² Yellow - 24 AWG Silicone Chemicals, Oils 14/0.15 mm -50°C +180°C -50 → +180 °C 100m 1.9mm 300 V -
N° de stock RS 253-1916
Référence fabricantFLHTC0311-0.50-0
118,23 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Black - - ETFE - 19/0.19 mm -55°C +200°C -55 → +200 °C 100m 1.27mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
N° de stock RS 183-9281
MarqueRS PRO
115,65 €
1 Reel of 500 Metre(s)
Bobine(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
N° de stock RS 168-1571
Référence fabricant3051 RD005
MarqueAlpha Wire
13,93 €
1 Reel of 30 Metre(s)
Bobine(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
N° de stock RS 111-9458
Référence fabricant3055 GY005
MarqueAlpha Wire
19,63 €
1 Reel of 30
Bobine(s)
0.82 mm² Green/Yellow UL1007 18 AWG PVC Flame 16/0.25 mm -40°C 80°C -40 → +80 °C 30m 2.01mm 300 V -