Copper Wire

What is copper wire?A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.Types of copper wireCopper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge. Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 53 produits
Nombre de résultats par page
Description Prix Cross Sectional Area American Wire Gauge Core Strands Insulation Material Outer Diameter Length Finish Wire Style Maximum Operating Temperature Shield Type Operating Temperature Range Standards Met Cable Type
N° de stock RS 357-918
MarqueRS PRO
27,30 €
Each
Unité
0.03 mm² 32 AWG 1/0.2 mm PUR 0.23mm 1600m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
N° de stock RS 355-085
MarqueRS PRO
8,47 €
Each
Unité
0.2 mm² 24 AWG - - 0.56mm 91.3m Tinned BS EN13602 - - - - Single Core
N° de stock RS 357-722
MarqueRS PRO
24,79 €
Each
Unité
0.08 mm² 28 AWG 1/0.31 mm PUR 0.37mm 700m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
N° de stock RS 355-063
MarqueRS PRO
8,71 €
Each
Unité
0.7 mm² 19 AWG - - 0.91mm 34.6m Tinned BS EN13602 - - - - Single Core
N° de stock RS 357-788
MarqueRS PRO
21,88 €
Each
Unité
0.82 mm² 18 AWG 1/1.0 mm PUR 1.08mm 80m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
N° de stock RS 357-794
MarqueRS PRO
21,88 €
Each
Unité
1.3 mm² 16 AWG 1/1.25 mm PUR 1.33mm 40m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
N° de stock RS 390-555
MarqueRS PRO
11,50 €
Each
Unité
0.08 mm² 28 AWG - - 0.35mm 256m Tinned BS EN13602 - - - - Single Core
N° de stock RS 170-7457
Référence fabricantCUL 100/0,28
MarqueBlock
4,518 €
Each (In a Bag of 5)
Unité
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
N° de stock RS 161-7764
Référence fabricantCUL 100/0,22
MarqueBlock
5,12 €
Each (In a Bag of 5)
Unité
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core
N° de stock RS 357-744
MarqueRS PRO
24,00 €
Each
Unité
0.2 mm² 24 AWG 1/0.5 mm PUR 0.5mm 286m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
N° de stock RS 779-0700
Référence fabricantCUL 100/0,28
MarqueBlock
5,83 €
Each
Unité
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
N° de stock RS 779-0690
Référence fabricantCUL 100/0,22
MarqueBlock
7,35 €
Each
Unité
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core
N° de stock RS 170-7456
Référence fabricantCUL 100/0,15
MarqueBlock
6,242 €
Each (In a Bag of 5)
Unité
- 35 AWG 1/0.15 mm PUR 0.15mm 509m Enamelled - +155°C - - - Single Core
N° de stock RS 779-0696
Référence fabricantCUL 100/0,15
MarqueBlock
8,17 €
Each
Unité
- 35 AWG 1/0.15 mm PUR 0.15mm 509m Enamelled - +155°C - - - Single Core
N° de stock RS 779-0747
Référence fabricantCUL 500/1,32
MarqueBlock
21,96 €
Each
Unité
1.3 mm² 16 AWG 1/1.32 mm PUR 1.32mm 32m Enamelled - +155°C - - - Single Core
N° de stock RS 355-079
MarqueRS PRO
8,83 €
Each
Unité
0.4 mm² 21 AWG - - 0.71mm 50.9m Tinned BS EN13602 - - - - Single Core
N° de stock RS 170-7458
Référence fabricantCUL 100/0,35
MarqueBlock
4,518 €
Each (In a Bag of 5)
Unité
0.11 mm² 27 AWG 1/0.35 mm PUR 0.35mm 87m Enamelled - +155°C - - - Single Core
N° de stock RS 337-7072
Référence fabricantCUL200/0.22
MarqueBlock
10,65 €
Each
Unité
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 429m Enamelled - - Unshielded Maximum of +155 °C - Single Core
N° de stock RS 779-0703
Référence fabricantCUL 100/0,35
MarqueBlock
5,57 €
Each
Unité
0.11 mm² 27 AWG 1/0.35 mm PUR 0.35mm 87m Enamelled - +155°C - - - Single Core
N° de stock RS 357-772
MarqueRS PRO
21,88 €
Each
Unité
0.52 mm² 20 AWG 1/0.8 mm PUR 0.87mm 100m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core