Thin Ethernet Cable

Thin Ethernet Cables are popularly used to connect devices in a local area network (LAN). Ethernet cabling is often combined with RJ type connectors for connecting personal computers, routers and switches. Thin bodied Ethernet cabling has an advantage over regular Ethernet cabling in that it is space saving, and able to be fed through smaller spaces.
Applications
Many businesses utilise a local area network for a more secure and reliable internet setup than can be provided by wireless connectivity. In this case thin Ethernet cabling is often run through desk cable grommets, floor panels and wall-mounted cable channels in office and commercial environments.
The RS Range of thin Ethernet cabling is available in reels of up to 500 m, enough to suit your installation needs.
Fire Safety
The RS range of thin Ethernet cables are available as LSZH (Low Smoke Zero Halogen) and LSF (Low Smoke and Fume) for extra fire safety in low ventilated areas.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Conductor Strand Type Core Strands Conductor Material Connector Type Insulation Material Cable Shape Number of Strands
N° de stock RS 191-4239
Référence fabricantDS1402-RP3+
6,93 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 822-945
Référence fabricant9903 E4X500
MarqueBelden
837,11 €
1 Reel of 152 Metre(s)
Bobine(s)
6.35mm 114.144 pF/m 78 Ω -20°C +80°C Polyvinyl Chloride PVC 66% Stranded 1/24, 3/28 Tinned Copper - PP Multicore 1, 3
N° de stock RS 203-3292
Référence fabricant6SL3060-4AA10-0AA0
MarqueSiemens
31,77 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 191-4733
Référence fabricantDS1402-RP3+
6,925 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 203-3281
Référence fabricant6SL3060-4AW00-0AA0
MarqueSiemens
41,78 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 197-5435
Référence fabricantROLLOVERMM6
MarqueStarTech.com
8,60 €
Each
Unité
0.4mm - - - - PVC - - - - RJ45 - - -
N° de stock RS 2509132904
Référence fabricant8240 0101000
MarqueBelden
421,40 €
1 Reel of 304 Metre(s)
Bobine(s)
- - - - - - - - - - - - - -
N° de stock RS 2509198550
Référence fabricant5262
75,07 €
1 Reel of 30 Metre(s)
Bobine(s)
- - - - - - - - - - - - - -
N° de stock RS 2509198544
Référence fabricant5259
75,07 €
1 Reel of 30 Metre(s)
Bobine(s)
- - - - - - - - - - - - - -