Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 65 produits
Nombre de résultats par page
Description Prix Fire Behaviour BT Specification Number of Cores Number of Pairs Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Length Number of Strands
N° de stock RS 518-5831
Référence fabricantSPE191369
23,22 €
1 Reel of 100 Metre(s)
Bobine(s)
- - - 1 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 100m 1
N° de stock RS 226-637
Référence fabricantSYT 5 24 G1
MarqueCAE Groupe
96,17 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 10 - Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair - 1
N° de stock RS 518-5746
MarqueRS PRO
36,88 €
1 Reel of 50 Metre(s)
Bobine(s)
Flame Retardant - 6 - Unshielded PVC 50m - 0.066 mm² 30 AWG Copper Multicore - -
N° de stock RS 518-5651
Référence fabricantSPE191353
39,05 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 4 - Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - -
N° de stock RS 518-5667
Référence fabricantSPE191354
19,94 €
1 Reel of 50 Metre(s)
Bobine(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - -
N° de stock RS 179-3748
Référence fabricantJAR205BLR
MarqueCAE Groupe
56,10 €
1 Reel of 200 Metre(s)
Bobine(s)
Flame Retardant - 2 - Unshielded PVC 200m 1/0.5 mm 0.22 mm² 24 AWG Tinned Copper Twisted Pair - 1
N° de stock RS 387-7320
Référence fabricant1591301
MarqueLapp
46,89 €
1 Reel of 100 Metre(s)
Bobine(s)
Fire Resistant JY (ST) Y 4 - Aluminium Laminated Plastic Foil PVC 100m - 0.28 mm² 23 AWG Bare Copper Twisted Pair - -
N° de stock RS 749-2510
MarqueRS PRO
65,59 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 8 - - PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
N° de stock RS 518-5689
MarqueRS PRO
68,13 €
1 Reel of 100 Metre(s)
Bobine(s)
Flame Retardant - 4 - Unshielded PVC 100m 7/0.127 mm 0.066 mm² AWG 26 Bare Copper Multicore - 7
N° de stock RS 518-5695
Référence fabricantSPE191356
38,34 €
1 Reel of 50 Metre(s)
Bobine(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - -
N° de stock RS 226-621
Référence fabricantSYT 3 24 G1
MarqueCAE Groupe
64,05 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 6 - Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair - 1
N° de stock RS 387-7184
Référence fabricant1591312
MarqueLapp
192,75 €
1 Reel of 50 Metre(s)
Bobine(s)
Fire Resistant JY (ST) Y 48 - Aluminium Laminated Plastic Foil PVC 50m - 0.28 mm² 23 AWG Bare Copper Twisted Pair - -
N° de stock RS 226-845
Référence fabricantSYT 1 24 G1
MarqueCAE Groupe
29,54 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 2 - Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair - 1
N° de stock RS 226-996
Référence fabricantSYT 3 20 G1
MarqueCAE Groupe
126,23 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 6 - Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair - 1
N° de stock RS 749-2516
MarqueRS PRO
37,56 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 4 - Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
N° de stock RS 226-974
Référence fabricantSYT 1 20 G1
MarqueCAE Groupe
50,45 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 2 - Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair - 1
N° de stock RS 749-2504
MarqueRS PRO
59,17 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 6 - Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat - 7
N° de stock RS 226-851
Référence fabricantSYT 2 24 G1
MarqueCAE Groupe
48,44 €
1 Reel of 100 Metre(s)
Bobine(s)
- - 4 - Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair - 1
N° de stock RS 387-7409
Référence fabricant1591311
MarqueLapp
163,05 €
1 Reel of 50 Metre(s)
Bobine(s)
Fire Resistant JY (ST) Y 40 - Aluminium Laminated Plastic Foil PVC 50m - 0.28 mm² 23 AWG Bare Copper Twisted Pair - -
N° de stock RS 136-8156
MarqueRS PRO
167,86 €
1 Reel of 100 Metre(s)
Bobine(s)
Fire Resistant - 4 - - Polyolefin 100m 9/10 - - Copper Multicore - -