Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection.

Uses
The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.

Support
Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.

Connectors
Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 44 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
N° de stock RS 611-6498
Référence fabricantL00000A0102
MarqueTelegartner
7,23 €
Each
Unité
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
N° de stock RS 611-6505
Référence fabricantL00001A0099
MarqueTelegartner
10,93 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
N° de stock RS 724-8846
Référence fabricant74004E.00305
MarqueBelden
444,57 €
1 Reel of 305 Metre(s)
Bobine(s)
305m Unterminated Unterminated/Unterminated S/FTP Black PVC - 1/23 -
N° de stock RS 913-1835
Référence fabricant09456000692
MarqueHARTING
1.454,21 €
1 Reel of 100 Metre(s)
Bobine(s)
100m Unterminated Unterminated/Unterminated SF/FTP Black LSZH 8.8mm 7/24 Flame Retardant, Low Smoke Zero Halogen (LSZH)
N° de stock RS 419-5411
Référence fabricant1885ENH.03500
MarqueBelden
730,00 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.7mm 1/23 Low Smoke Zero Halogen (LSZH)
N° de stock RS 741-8495
Référence fabricantCA77-002M0-2
MarqueBel-Stewart
40,47 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 - Grey - - - -
N° de stock RS 611-6549
Référence fabricantL00002A0120
MarqueTelegartner
12,70 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
N° de stock RS 913-1831
Référence fabricant09456000693
MarqueHARTING
727,96 €
1 Reel of 50 Metre(s)
Bobine(s)
50m Unterminated Unterminated/Unterminated SF/FTP Black LSZH 8.8mm 7/24 Flame Retardant, Low Smoke Zero Halogen (LSZH)
Nouveau
N° de stock RS 201-0679
Référence fabricantSF600P4PUR10
MarqueCAE Groupe
2,45 €
Each
Unité
100m Unterminated Male RJ45 Tinned Copper Braid Green Polyurethane - - -
N° de stock RS 161-1946
Référence fabricant2170934
MarqueLapp
348,96 €
1 Reel of 100 Metre(s)
Bobine(s)
100m Unterminated Unterminated/Unterminated S/FTP Green Polyurethane 6.4mm 7/0.16 Flame Retardant, Halogen Free
Nouveau
N° de stock RS 201-0678
Référence fabricantSF6004PUR10
MarqueCAE Groupe
2,92 €
Each
Unité
100m Unterminated Femelle R45 Tinned Copper Braid Green Polyurethane - - -
N° de stock RS 741-8509
Référence fabricantCA77-005M0-8
MarqueBel-Stewart
48,73 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 - Grey - - - -
N° de stock RS 161-1947
Référence fabricant2170481
MarqueLapp
1.231,60 €
1 Reel of 100 Metre(s)
Bobine(s)
100m Unterminated Unterminated/Unterminated S/FTP Green Polyurethane 9.4mm 7/0.2 Flame Retardant, Halogen Free
N° de stock RS 162-3188
Référence fabricantBE43887+00500
MarqueBelden
850,00 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated Unterminated/Unterminated S/FTP - LSZH 7mm - Flame Retardant
N° de stock RS 175-6544
Référence fabricant1885ELV.00500
MarqueBelden
1.360,48 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.6mm - -
N° de stock RS 226-687
Référence fabricant6004SHEV
365,65 €
1 Reel of 250 Metre(s)
Bobine(s)
250m Unterminated Unterminated/Unterminated S/FTP Purple LSZH 7.6mm 1/23 Flame Retardant, Low Smoke Zero Halogen (LSZH)
N° de stock RS 741-8499
Référence fabricantCA77-003M0-8
MarqueBel-Stewart
44,32 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 - Grey - - - -
N° de stock RS 724-8858
Référence fabricant74004PU.01305
MarqueBelden
588,81 €
1 Reel of 305 Metre(s)
Bobine(s)
305m Unterminated Unterminated/Unterminated S/FTP Black PUR - 1/23 -
N° de stock RS 807-9580
Référence fabricant2170475
MarqueLapp
481,08 €
1 Reel of 50 Metre(s)
Bobine(s)
50m Unterminated Unterminated/Unterminated SF/FTP Green PUR 8.7mm - -
N° de stock RS 724-8852
Référence fabricant74005PU.00305
MarqueBelden
583,30 €
1 Reel of 305 Metre(s)
Bobine(s)
305m Unterminated Unterminated/Unterminated S/FTP Black PUR - 7/26 -