Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 311 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
Nouveau
N° de stock RS 194-6782
Référence fabricant21.15.0870-5
MarqueRoline
28,75 €
Each
Unité
20m Terminated Male RJ45 S/FTP Grey - - - - -
N° de stock RS 178-4199
Référence fabricant33481111A20015
MarqueHARTING
23,61 €
Each
Unité
1.5m Terminated Male ix/Male ix - Grey PVC - - - -
Nouveau
N° de stock RS 194-6789
Référence fabricant21.15.0877-2
MarqueRoline
80,13 €
Each
Unité
50m Terminated Male RJ45 S/FTP Grey - - - - -
N° de stock RS 913-1813
Référence fabricant09456000640
MarqueHARTING
288,45 €
1 Reel of 50 Metre(s)
Bobine(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
N° de stock RS 188-1381
Référence fabricant09488585745005
MarqueHARTING
14,01 €
Each
Unité
500mm Terminated RJ45 S/FTP - - 8 - - -
Nouveau
N° de stock RS 197-3624
Référence fabricant21.15.2850-100
MarqueRoline
4,08 €
Each
Unité
500mm Terminated Male RJ45 S/FTP Black - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 178-4190
Référence fabricant09482626749030
MarqueHARTING
21,90 €
Each
Unité
3m Terminated Male ix/Male ix - Yellow PVC - - - -
Nouveau
N° de stock RS 194-6765
Référence fabricant21.15.2747-40
MarqueRoline
18,69 €
Each
Unité
10m Terminated Male RJ45 UTP Blue - - - - -
N° de stock RS 178-4207
Référence fabricant33481111A21020
MarqueHARTING
26,07 €
Each
Unité
2m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
Nouveau
N° de stock RS 197-3630
Référence fabricant21.15.2841-100
MarqueRoline
4,85 €
Each
Unité
1m Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
Nouveau
N° de stock RS 194-6755
Référence fabricant21.15.2725-50
MarqueRoline
11,19 €
Each
Unité
5m Terminated Male RJ45 UTP Yellow - - - - -
Nouveau
N° de stock RS 197-3651
Référence fabricant21.15.2825-50
MarqueRoline
11,32 €
Each
Unité
5m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 178-4185
Référence fabricant09482612749020
MarqueHARTING
20,65 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 - Yellow PVC - - - -
Nouveau
N° de stock RS 197-3645
Référence fabricant21.15.2833-50
MarqueRoline
7,98 €
Each
Unité
3m Terminated Male RJ45 S/FTP Green - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 144-6514
Référence fabricantXS6W-6LSZH8SS150CM-Y
MarqueOmron
7,11 €
Each
Unité
1.5m Terminated Male RJ45/Male RJ45 - Yellow LSZH - - - -
Nouveau
N° de stock RS 197-3682
Référence fabricant21.15.2983-50
MarqueRoline
2,89 €
Each
Unité
300mm Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
Nouveau
N° de stock RS 197-3648
Référence fabricant21.15.2863-50
MarqueRoline
7,98 €
Each
Unité
3m Terminated Male RJ45 S/FTP White - - - - Low Smoke Zero Halogen (LSZH)
Nouveau
N° de stock RS 194-6773
Référence fabricant21.15.2758-30
MarqueRoline
26,28 €
Each
Unité
15m Terminated Male RJ45 UTP Black - - - - -
N° de stock RS 186-1613
Référence fabricant6ASPAT50CMAQ
MarqueStartech
7,80 €
Each
Unité
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
N° de stock RS 778-5143
MarqueRS PRO
8,58 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -