Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 311 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
Nouveau
N° de stock RS 197-3623
Référence fabricant21.15.2840-100
MarqueRoline
4,08 €
Each
Unité
500mm Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 178-4201
Référence fabricant33481111A20030
MarqueHARTING
36,30 €
Each
Unité
3m Terminated Male ix/Male ix - Grey PVC - - - -
N° de stock RS 778-5137
MarqueRS PRO
9,96 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
Nouveau
N° de stock RS 194-6763
Référence fabricant21.15.2727-40
MarqueRoline
18,69 €
Each
Unité
10m Terminated Male RJ45 UTP Yellow - - - - -
Nouveau
N° de stock RS 197-3614
Référence fabricant21.15.2972-50
MarqueRoline
3,84 €
Each
Unité
300mm Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 178-4189
Référence fabricant09482626749020
MarqueHARTING
28,34 €
Each
Unité
2m Terminated Male ix/Male ix - Yellow PVC - - - -
N° de stock RS 144-6515
Référence fabricantXS6W-6LSZH8SS2000CM-B
MarqueOmron
70,55 €
Each
Unité
20m Terminated Male RJ45/Male RJ45 - Blue LSZH - - - -
N° de stock RS 186-1615
Référence fabricant6ASPAT1MBL
MarqueStartech
10,40 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
N° de stock RS 176-6266
Référence fabricantPX0898/2M00
MarqueBulgin
46,086 €
Each (In a Pack of 5)
Unité
2m Terminated Male RJ45/Male RJ45 S/FTP Black PUR, PVC - - - -
Nouveau
N° de stock RS 197-3669
Référence fabricant21.15.2848-30
MarqueRoline
26,26 €
Each
Unité
15m Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 186-1623
Référence fabricant6ASPAT3MGR
MarqueStartech
16,90 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Grey PVC - - - -
Nouveau
N° de stock RS 197-3632
Référence fabricant21.15.2861-100
MarqueRoline
4,85 €
Each
Unité
1m Terminated Male RJ45 S/FTP White - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 175-6554
Référence fabricant2202ELV.00500
MarqueBelden
703,70 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated - S/FTP Blue LSZH 8 7.5mm - Low Smoke Zero Halogen (LSZH)
N° de stock RS 775-4858
Référence fabricantPCD-07000-0E
8,89 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 188-1376
Référence fabricant09488484745010
MarqueHARTING
16,15 €
Each
Unité
1m - RJ45 S/FTP - - - - - -
Nouveau
N° de stock RS 194-6782
Référence fabricant21.15.0870-5
MarqueRoline
28,75 €
Each
Unité
20m Terminated Male RJ45 S/FTP Grey - - - - -
N° de stock RS 144-6062
Référence fabricant1711815-5
MarqueCOMMSCOPE
39,72 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP White LSZH - - - -
Nouveau
N° de stock RS 197-3667
Référence fabricant21.15.2828-30
MarqueRoline
26,26 €
Each
Unité
15m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
Nouveau
N° de stock RS 194-6787
Référence fabricant21.15.0874-5
MarqueRoline
36,98 €
Each
Unité
20m Terminated Male RJ45 S/FTP Grey - - - - -
N° de stock RS 188-1383
Référence fabricant09488585745030
MarqueHARTING
20,43 €
Each
Unité
3m Terminated RJ45 S/FTP - - 8 - - -