Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 315 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
N° de stock RS 136-7982
Référence fabricantET426305
251,10 €
1 Reel of 305 Metre(s)
Bobine(s)
305m Unterminated - S/FTP Black PVC 4 6mm - LSZH
N° de stock RS 197-3646
Référence fabricant21.15.2843-50
MarqueRoline
7,98 €
Each
Unité
3m Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 194-6768
Référence fabricant21.15.2708-30
MarqueRoline
26,28 €
Each
Unité
15m Terminated Male RJ45 UTP Grey - - - - -
N° de stock RS 175-6556
Référence fabricant2202ELY.00500
MarqueBelden
462,96 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated - S/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)
N° de stock RS 188-1376
Référence fabricant09488484745010
MarqueHARTING
16,15 €
Each
Unité
1m - RJ45 S/FTP - - - - - -
N° de stock RS 915-5982
Référence fabricantFQ-1000-07852
Marque3M
8,91 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 FTP Grey LSZH - - - -
N° de stock RS 194-6759
Référence fabricant21.15.2765-50
MarqueRoline
11,19 €
Each
Unité
5m Terminated Male RJ45 UTP White - - - - -
N° de stock RS 194-6769
Référence fabricant21.15.2718-30
MarqueRoline
26,28 €
Each
Unité
15m Terminated Male RJ45 UTP Red - - - - -
N° de stock RS 175-6557
Référence fabricant2202ENH.00500
MarqueBelden
453,70 €
1 Reel of 500 Metre(s)
Bobine(s)
500m Unterminated - S/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)
N° de stock RS 194-6754
Référence fabricant21.15.2715-50
MarqueRoline
11,19 €
Each
Unité
5m Terminated Male RJ45 UTP Red - - - - -
N° de stock RS 197-3681
Référence fabricant21.15.2982-50
MarqueRoline
2,89 €
Each
Unité
300mm Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 194-6775
Référence fabricant21.15.2709-20
MarqueRoline
33,84 €
Each
Unité
20m Terminated Male RJ45 UTP Grey - - - - -
N° de stock RS 197-3653
Référence fabricant21.15.2845-50
MarqueRoline
11,32 €
Each
Unité
5m Terminated Male RJ45 S/FTP Blue - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 185-7587
Référence fabricant375-010
MarqueLumberg
38,30 €
Each
Unité
5m Terminated Male RJ45 S/FTP Grey PVC - 24mm - -
N° de stock RS 194-6723
Référence fabricant21.15.2987-50
MarqueRoline
3,19 €
Each
Unité
300mm Terminated Male RJ45 UTP White - - - - -
N° de stock RS 188-1379
Référence fabricant09488484745050
MarqueHARTING
27,10 €
Each
Unité
5m - RJ45 S/FTP - - - - - -
N° de stock RS 197-3611
Référence fabricant21.15.2970-50
MarqueRoline
3,84 €
Each
Unité
300mm Terminated Male RJ45 S/FTP Grey - - - - Low Smoke Zero Halogen (LSZH)
N° de stock RS 775-4864
Référence fabricantPCD-07004-0E
20,06 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 194-6730
Référence fabricant21.15.2760-100
MarqueRoline
3,45 €
Each
Unité
500mm Terminated Male RJ45 UTP White - - - - -
N° de stock RS 194-6778
Référence fabricant21.15.2739-20
MarqueRoline
33,84 €
Each
Unité
20m Terminated Male RJ45 UTP Green - - - - -