Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 398 produits
Nombre de résultats par page
Description Prix Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
N° de stock RS 778-5159
MarqueRS PRO
15,56 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
N° de stock RS 611-6533
Référence fabricantL00000A0103
MarqueTelegartner
8,17 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
N° de stock RS 778-5177
MarqueRS PRO
15,28 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 778-5152
MarqueRS PRO
13,79 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
N° de stock RS 757-5144
Référence fabricant6XV1878-2A
MarqueSiemens
60,61 €
1 Reel of 20 Metre(s)
Bobine(s)
20m Unterminated - Twisted Pair Green PVC - - - -
N° de stock RS 611-6555
Référence fabricantL00003A0067
MarqueTelegartner
17,91 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
N° de stock RS 778-5168
MarqueRS PRO
40,59 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
N° de stock RS 775-4877
Référence fabricantPCD-07009-0E
32,45 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 778-5174
MarqueRS PRO
12,79 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 775-4861
Référence fabricantPCD-07002-0E
14,97 €
Each
Unité
3m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
N° de stock RS 123-5548
Référence fabricantXS6W-6LSZH8SS1000CM-B
MarqueOmron
39,59 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
N° de stock RS 611-6505
Référence fabricantL00001A0099
MarqueTelegartner
11,21 €
Each
Unité
2m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
N° de stock RS 611-6498
Référence fabricantL00000A0102
MarqueTelegartner
7,30 €
Each
Unité
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
N° de stock RS 778-5127
MarqueRS PRO
6,89 €
Each
Unité
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
N° de stock RS 226-788
Référence fabricantF5554SH
151,57 €
1 Reel of 100 Metre(s)
Bobine(s)
100m Unterminated Unterminated/Unterminated F/FTP Purple LSZH 1 7.4mm 1XAWG23 Low Smoke Zero Halogen (LSZH)
N° de stock RS 778-5146
MarqueRS PRO
40,59 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - - -
N° de stock RS 611-6527
Référence fabricantL00005A0035
MarqueTelegartner
28,06 €
Each
Unité
10m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
N° de stock RS 778-5161
MarqueRS PRO
6,89 €
Each
Unité
500mm Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 778-5165
MarqueRS PRO
8,75 €
Each
Unité
1m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
N° de stock RS 778-5171
MarqueRS PRO
15,56 €
Each
Unité
5m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -