Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 61 produits
Nombre de résultats par page
Description Prix Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
N° de stock RS 379-722
MarqueRS PRO
72,95 €
1 Reel of 3 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 3m Silicone Rubber - - RoHS Compliant
N° de stock RS 379-744
MarqueRS PRO
324,99 €
1 Reel of 20 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
N° de stock RS 665-7595
MarqueRS PRO
101,38 €
1 Kit
Kit(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 10m Polyolefin - - -
N° de stock RS 703-3224
MarqueRS PRO
1.355,65 €
1 Reel of 100 Metre(s)
Bobine(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 100m Polyolefin - - BS EN 62395
N° de stock RS 703-3212
MarqueRS PRO
372,20 €
1 Reel of 20 Metre(s)
Bobine(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
N° de stock RS 703-3221
MarqueRS PRO
754,25 €
1 Reel of 50 Metre(s)
Bobine(s)
Self Regulating 40W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
N° de stock RS 379-738
MarqueRS PRO
109,95 €
1 Reel of 6 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 6m Silicone Rubber - - RoHS Compliant
N° de stock RS 665-7431
MarqueRS PRO
27,57 €
1 Kit
Kit(s)
Frost Protection, Parallel Circuit - - - -70°C +200°C -70 → +200 °C - Silicone Rubber - No BS EN 62395-1:2006, BS EN ISO 9001:2008
N° de stock RS 913-8810
MarqueRS PRO
83,58 €
1 Reel of 24 Metre(s)
Bobine(s)
Underfloor Heating 17W - - - +200°C Maximum of +200 °C 23.5m Polyvinyl Chloride PVC Black - BEAB, IPX7, RoHS Compliant, SEMKO
N° de stock RS 665-7539
MarqueRS PRO
348,36 €
1 Reel of 20 Metre(s)
Bobine(s)
Self Regulating 20W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - ATEX BS EN 62395
N° de stock RS 665-7450
MarqueRS PRO
262,99 €
1 Reel of 20 Metre(s)
Bobine(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
N° de stock RS 665-7453
MarqueRS PRO
765,15 €
1 Reel of 50 Metre(s)
Bobine(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
N° de stock RS 665-7419
MarqueRS PRO
316,99 €
1 Reel of 50 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - -
N° de stock RS 665-7413
MarqueRS PRO
705,64 €
1 Reel of 100 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 100m Silicone Rubber - - -
N° de stock RS 379-750
MarqueRS PRO
430,83 €
1 Reel of 20 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
N° de stock RS 703-3120
MarqueRS PRO
320,99 €
1 Reel of 20 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 40W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
N° de stock RS 703-3123
MarqueRS PRO
584,10 €
1 Reel of 50 Metre(s)
Bobine(s)
Constant Wattage, Parallel Circuit 40W - 110 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
N° de stock RS 665-7457
MarqueRS PRO
1.252,86 €
1 Reel of 100 Metre(s)
Bobine(s)
Self Regulating 10W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 100m Polyolefin - - BS EN 62395
N° de stock RS 703-3186
MarqueRS PRO
355,70 €
1 Reel of 30 Metre(s)
Bobine(s)
Frost Protection 10W Yes 230 V - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
N° de stock RS 665-7491
MarqueRS PRO
362,80 €
1 Reel of 20 Metre(s)
Bobine(s)
Constant Wattage 12W No 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007