SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 136 produits
Nombre de résultats par page
Description Prix Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
N° de stock RS 379-132
Référence fabricantSYSC03.0050
MarqueBelden
63,08 €
1 Reel of 50 Metre(s)
Bobine(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
N° de stock RS 380-182
Référence fabricantSYSC03.00100
MarqueBelden
159,65 €
1 Reel of 100 Metre(s)
Bobine(s)
- 3 1 mm² 9.42mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 17 AWG
N° de stock RS 514-4127
Référence fabricantSYSD05.0150
MarqueBelden
123,91 €
1 Reel of 50 Metre(s)
Bobine(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 514-4111
Référence fabricantSYSD05.01100
MarqueBelden
229,40 €
1 Reel of 100 Metre(s)
Bobine(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 522-632
MarqueRS PRO
67,86 €
1 Reel of 50 Metre(s)
Bobine(s)
- 3 0.75 mm² 9.03mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - No 18
N° de stock RS 379-148
Référence fabricantSYSD03.0050
MarqueBelden
110,08 €
1 Reel of 50 Metre(s)
Bobine(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 380-198
Référence fabricantSYSD03.00100
MarqueBelden
228,10 €
1 Reel of 100 Metre(s)
Bobine(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 514-3972
Référence fabricantSYSD04.01100
MarqueBelden
262,85 €
1 Reel of 100 Metre(s)
Bobine(s)
- 4 1.5 mm² 11.7mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 514-4060
Référence fabricantSYSE05.01100
MarqueBelden
479,74 €
1 Reel of 100 Metre(s)
Bobine(s)
- 5 2.5 mm² 15.1mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
N° de stock RS 141-154
Référence fabricant1125103
MarqueLapp
81,47 €
1 Reel of 50 Metre(s)
Bobine(s)
- 3 0.75 mm² 8.5mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
N° de stock RS 141-182
Référence fabricant1125104
MarqueLapp
93,28 €
1 Reel of 50 Metre(s)
Bobine(s)
- 4 0.75 mm² 9.2mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
N° de stock RS 514-3988
Référence fabricantSYSD04.0150
MarqueBelden
141,23 €
1 Reel of 50 Metre(s)
Bobine(s)
- 4 1.5 mm² 11.7mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15 AWG
N° de stock RS 380-176
Référence fabricantSYSB03.00100
MarqueBelden
157,59 €
1 Reel of 100 Metre(s)
Bobine(s)
- 3 0.75 mm² 9.03mm 6 A -5°C +70°C 300/500 V 24/0.2 mm Polyvinyl Chloride PVC Transparent - Yes 18 AWG
N° de stock RS 827-4237
MarqueRS PRO
283,00 €
1 Reel of 50 Metre(s)
Bobine(s)
- 18 0.75 mm² 14mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
N° de stock RS 514-3893
Référence fabricantSYSE04.0150
MarqueBelden
169,37 €
1 Reel of 50 Metre(s)
Bobine(s)
- 4 2.5 mm² 13.6mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
N° de stock RS 522-698
MarqueRS PRO
122,84 €
1 Reel of 50 Metre(s)
Bobine(s)
- 5 1.5 mm² 11.2mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
N° de stock RS 380-205
Référence fabricantSYSE03.00100
MarqueBelden
229,32 €
1 Reel of 100 Metre(s)
Bobine(s)
- 3 2.5 mm² 11.48mm 25 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG
N° de stock RS 522-658
MarqueRS PRO
386,51 €
1 Reel of 50 Metre(s)
Bobine(s)
- 18 1.5 mm² 16.8mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
N° de stock RS 827-4215
MarqueRS PRO
431,40 €
1 Reel of 50 Metre(s)
Bobine(s)
- 5 6 mm² 16.7mm 44 A -40°C +80°C 300/500 V 84/0.30 mm Polyvinyl Chloride PVC Transparent - Yes 9
N° de stock RS 514-4076
Référence fabricantSYSE05.0150
MarqueBelden
236,13 €
1 Reel of 50 Metre(s)
Bobine(s)
- 5 2.5 mm² 15.1mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13 AWG