Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 35 produits
Nombre de résultats par page
Description Prix Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
N° de stock RS 510-2319
Référence fabricant4506FE.00100
MarqueBelden
157,33 €
1 Reel of 100 Metre(s)
Bobine(s)
- 8 5mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
N° de stock RS 820-0194
MarqueRS PRO
64,77 €
1 Reel of 100 Metre(s)
Bobine(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
N° de stock RS 820-0182
MarqueRS PRO
53,69 €
1 Reel of 100 Metre(s)
Bobine(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
N° de stock RS 510-2583
Référence fabricant5506FE 008U500
MarqueBelden
230,01 €
1 Reel of 152 Metre(s)
Bobine(s)
- 8 4.55mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
N° de stock RS 820-0185
MarqueRS PRO
43,23 €
1 Reel of 100 Metre(s)
Bobine(s)
- 4 3.5mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
N° de stock RS 510-2173
Référence fabricant4200FE.00100
MarqueBelden
156,51 €
1 Reel of 100 Metre(s)
Bobine(s)
- 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG - Multicore
N° de stock RS 170-7799
Référence fabricant91.232.3000.2
MarqueWieland
13,902 €
Each (In a Box of 25)
Unité
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
N° de stock RS 510-2432
Référence fabricant5200FE.00152
MarqueBelden
202,26 €
1 Reel of 152 Metre(s)
Bobine(s)
- 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
N° de stock RS 842-0705
MarqueRS PRO
49,89 €
1 Reel of 100 Metre(s)
Bobine(s)
- 6 4.4mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
N° de stock RS 510-2448
Référence fabricant5200UE.00152
MarqueBelden
159,08 €
1 Reel of 152 Metre(s)
Bobine(s)
- 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
N° de stock RS 510-2533
Référence fabricant5500FE.00152
MarqueBelden
82,15 €
1 Reel of 152 Metre(s)
Bobine(s)
- 2 3.07mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.8 A -20°C +75°C 300 V 22 AWG - Multicore
N° de stock RS 399-482
Référence fabricant91.232.3000.2
MarqueWieland
15,29 €
Each
Unité
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
N° de stock RS 510-2577
Référence fabricant5504FE 008U500
MarqueBelden
207,60 €
1 Reel of 152 Metre(s)
Bobine(s)
- 6 4.17mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
N° de stock RS 510-2410
Référence fabricant5100FE.00152
MarqueBelden
289,76 €
1 Reel of 152 Metre(s)
Bobine(s)
- 2 5.64mm 2.09 mm² 152m Polyvinyl Chloride PVC 19/27 8 A -20°C +75°C 300 V 14 AWG - Multicore
N° de stock RS 842-0695
MarqueRS PRO
31,07 €
1 Reel of 100 Metre(s)
Bobine(s)
- 4 3.9mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
N° de stock RS 510-2167
Référence fabricant4100UE.00100
MarqueBelden
159,26 €
1 Reel of 100 Metre(s)
Bobine(s)
- 2 5.9mm 2.09 mm² 100m Low Smoke Zero Halogen (LSZH) 19/27 - - +70°C 300 V 14 AWG - Multicore
N° de stock RS 136-8142
MarqueRS PRO
45,21 €
1 Reel of 100 Metre(s)
Bobine(s)
Flame Retardant, Self-extinguishing 6 4.4mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
N° de stock RS 510-2224
Référence fabricant4302FE.00100
MarqueBelden
170,14 €
1 Reel of 100 Metre(s)
Bobine(s)
- 4 4.9mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
N° de stock RS 510-2505
Référence fabricant5302UE 008500
MarqueBelden
203,99 €
1 Reel of 152 Metre(s)
Bobine(s)
- 4 4.55mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
N° de stock RS 510-2498
Référence fabricant5302FE.00152
MarqueBelden
254,99 €
1 Reel of 152 Metre(s)
Bobine(s)
- 4 4.57mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore