CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 342 produits
Nombre de résultats par page
Description Prix Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
N° de stock RS 437-588
Référence fabricant0034807-50
MarqueLapp
176,27 €
1 Reel of 50 Metre(s)
Bobine(s)
7 1 mm² 50m - 8.6mm 250 V Grey 17 AWG Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
N° de stock RS 491-8416
Référence fabricant0034604
MarqueLapp
142,08 €
1 Reel of 100 Metre(s)
Bobine(s)
4 0.5 mm² 100m 9 A 6.3mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 827-4158
MarqueRS PRO
79,32 €
1 Reel of 50 Metre(s)
Bobine(s)
4 0.5 mm² 50m 9 A 6.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 491-8630
Référence fabricant0034304
MarqueLapp
77,00 €
1 Reel of 100 Metre(s)
Bobine(s)
4 0.14 mm² 100m 3 A 4.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 827-4139
MarqueRS PRO
52,81 €
1 Reel of 50 Metre(s)
Bobine(s)
2 0.5 mm² 50m 9 A 5.8mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 445-1799
Référence fabricant0034508
MarqueLapp
215,87 €
1 Reel of 100 Metre(s)
Bobine(s)
8 0.34 mm² 100m 6 A 7.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 445-1648
Référence fabricant0034402
MarqueLapp
98,52 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.25 mm² 100m 4.5 A 4.5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 827-4149
MarqueRS PRO
81,14 €
1 Reel of 50 Metre(s)
Bobine(s)
3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 444-0581
Référence fabricant1136304
MarqueLapp
123,68 €
1 Reel of 50 Metre(s)
Bobine(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 455-0234
Référence fabricant1136304
MarqueLapp
247,37 €
1 Reel of 100 Metre(s)
Bobine(s)
4 1.5 mm² 100m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 514-4105
Référence fabricantCYSD05.0150
MarqueBelden
180,10 €
1 Reel of 50 Metre(s)
Bobine(s)
5 1.5 mm² 50m 16 A 10.3mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
N° de stock RS 514-4098
Référence fabricantCYSD05.01100
MarqueBelden
231,45 €
1 Reel of 100 Metre(s)
Bobine(s)
5 1.5 mm² 100m 16 A 10.3mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
N° de stock RS 514-3950
Référence fabricantCYSD04.01100
MarqueBelden
197,23 €
1 Reel of 100 Metre(s)
Bobine(s)
4 1.5 mm² 100m 16 A 9.5mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
N° de stock RS 807-9124
Référence fabricant0036924
MarqueLapp
217,03 €
1 Reel of 50 Metre(s)
Bobine(s)
8 0.18 mm² 50m 3 A 6.4mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
N° de stock RS 144-888
Référence fabricant36427
MarqueLapp
518,12 €
1 Reel of 50 Metre(s)
Bobine(s)
4 4 mm² 50m 34 A 15.6mm 600/1000 V Transparent 11 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
N° de stock RS 529-740
Référence fabricant90410050C50
MarqueCAE Groupe
67,52 €
1 Reel of 50 Metre(s)
Bobine(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
N° de stock RS 445-1755
Référence fabricant0034502
MarqueLapp
129,29 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.34 mm² 100m 6 A 4.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 491-8523
Référence fabricant0034612
MarqueLapp
344,88 €
1 Reel of 100 Metre(s)
Bobine(s)
12 0.5 mm² 100m 9 A 9.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 491-8775
Référence fabricant0034514
MarqueLapp
294,61 €
1 Reel of 100 Metre(s)
Bobine(s)
14 0.34 mm² 100m 6 A 8.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
N° de stock RS 827-4170
MarqueRS PRO
152,64 €
1 Reel of 50 Metre(s)
Bobine(s)
7 1 mm² 50m 15 A 8.6mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -