Armoured Cable

A hard-wearing armoured cable is essential in harsher environments. If a standard cable is ran through areas such as building sites or a factory, it may increase the chance of power loss or electrical cut outs. Armoured cable can be used for numerous applications which require an uninterrupted and worry free power connection.

What is Steel Wire Armoured Cable?

Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.

When is armoured cable required?

The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:

• Underground cabling
• Train tracks
• Outdoor building sites
• Indoor and outdoor power stations
• High risk workshops

What types of armoured cable are available?

In terms of the actual armoured design of these cables, each product is a galvanized SWA cable (Steel Wire Armour). The outer sheath of each cable can vary. However, the more common selections would be a PVC sheathing, rated as LSZH (Low Smoke Zero Hydrogen).

Why should i buy Armoured Cable here?

Due to sensitive nature of the application. A good quality SWA cable is necessary to prolong the life of the established electrical connection. With cables that are BASEC approved to BS5467 standards, we want to make sure of that outcome.

...
Voir plus Voir moins

Filtres

Afficher 41 - 57 des 57 produits
Nombre de résultats par page
Description Prix Number of Cores Cross Sectional Area Current Rating Reel Length Sheath Material Voltage Rating Outer Diameter Insulation Material Minimum Bend Radius Minimum Operating Temperature Maximum Operating Temperature Bedding Material BASEC Approval Conductor Material
Nouveau
N° de stock RS 185-3998
MarqueRS PRO
488,10 €
1 Reel of 100 Metre(s)
Bobine(s)
3 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 14.9mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3995
MarqueRS PRO
478,57 €
1 Reel of 100 Metre(s)
Bobine(s)
2 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.4mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 468-2202
Référence fabricant20145034
MarquePrysmian
376,47 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 38 A 100m Polyvinyl Chloride PVC 1 kV, 600 V 10.8mm PEX - -15°C +90°C - - Annealed Copper
Nouveau
N° de stock RS 185-3989
MarqueRS PRO
126,19 €
1 Reel of 50 Metre(s)
Bobine(s)
2 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.4mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 777-0494
MarqueRS PRO
397,65 €
1 Reel of 50 Metre(s)
Bobine(s)
3 10 mm² 78 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 18.9mm PEX 15 x D -40°C +90°C PVC - Annealed Copper
N° de stock RS 494-5799
Référence fabricant20301536
MarquePrysmian
341,18 €
1 Reel of 50
Bobine(s)
3 6 mm² 56 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 15.2mm PEX 6 x D -25°C +90°C - - Annealed Copper
Nouveau
N° de stock RS 185-4005
MarqueRS PRO
326,19 €
1 Reel of 100 Metre(s)
Bobine(s)
5 2.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 14.5mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-4004
MarqueRS PRO
233,33 €
1 Reel of 100 Metre(s)
Bobine(s)
5 1.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3993
MarqueRS PRO
326,19 €
1 Reel of 100 Metre(s)
Bobine(s)
2 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.7mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 494-3002
Référence fabricant20145055
MarquePrysmian
341,18 €
1 Reel of 100 Metre(s)
Bobine(s)
4 1.5 mm² 25 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 12mm PEX 6 x D -25°C +90°C - - Annealed Copper
N° de stock RS 494-5828
Référence fabricant20147069
MarquePrysmian
626,47 €
1 Reel of 50
Bobine(s)
4 10 mm² 78 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 19.8mm PEX 6 x D -25°C +90°C - - Annealed Copper
Nouveau
N° de stock RS 185-4012
MarqueRS PRO
1.666,67 €
1 Reel of 100 Metre(s)
Bobine(s)
5 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 26.3mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 494-2958
Référence fabricant20145015
MarquePrysmian
264,71 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 29 A 100m Low Smoke Zero Halogen (LSZH) 1 kV 10.8mm PEX 6 x D -25°C +90°C - - Annealed Copper
N° de stock RS 823-4898
MarqueRS PRO
350,33 €
1 Reel of 100 Metre(s)
Bobine(s)
3 4 mm² 42 (Non-Metallic Surface) A, 44 (Cable Bridge) A 100m Polyvinyl Chloride PVC 1 kV 15.2mm XLPE 15 x D -40°C +90°C PVC Yes Annealed Copper
Nouveau
N° de stock RS 185-4003
MarqueRS PRO
133,10 €
1 Reel of 50 Metre(s)
Bobine(s)
5 1.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3994
MarqueRS PRO
273,40 €
1 Reel of 50 Metre(s)
Bobine(s)
2 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.4mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3997
MarqueRS PRO
735,71 €
1 Reel of 100 Metre(s)
Bobine(s)
2 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 20mm XLPE 8 -15°C +90°C PVC - Copper