Armoured Cable

A hard-wearing armoured cable is essential in harsher environments. If a standard cable is ran through areas such as building sites or a factory, it may increase the chance of power loss or electrical cut outs. Armoured cable can be used for numerous applications which require an uninterrupted and worry free power connection.

What is Steel Wire Armoured Cable?

Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.

When is armoured cable required?

The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:

• Underground cabling
• Train tracks
• Outdoor building sites
• Indoor and outdoor power stations
• High risk workshops

What types of armoured cable are available?

In terms of the actual armoured design of these cables, each product is a galvanized SWA cable (Steel Wire Armour). The outer sheath of each cable can vary. However, the more common selections would be a PVC sheathing, rated as LSZH (Low Smoke Zero Hydrogen).

Why should i buy Armoured Cable here?

Due to sensitive nature of the application. A good quality SWA cable is necessary to prolong the life of the established electrical connection. With cables that are BASEC approved to BS5467 standards, we want to make sure of that outcome.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 57 produits
Nombre de résultats par page
Description Prix Number of Cores Cross Sectional Area Current Rating Reel Length Sheath Material Voltage Rating Outer Diameter Insulation Material Minimum Bend Radius Minimum Operating Temperature Maximum Operating Temperature Bedding Material BASEC Approval Conductor Material
Nouveau
N° de stock RS 185-4009
MarqueRS PRO
545,24 €
1 Reel of 50 Metre(s)
Bobine(s)
5 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 21.6mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3999
MarqueRS PRO
685,71 €
1 Reel of 100 Metre(s)
Bobine(s)
3 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 18.3mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 823-4914
MarqueRS PRO
1.065,00 €
1 Reel of 100 Metre(s)
Bobine(s)
4 16 mm² 94 (Non-Metallic Surface) A, 99 (Cable Bridge) A 100m Polyvinyl Chloride PVC 1 kV 23.1mm XLPE 15 x D -40°C +90°C PVC Yes Annealed Copper
N° de stock RS 777-0507
MarqueRS PRO
253,94 €
1 Reel of 50 Metre(s)
Bobine(s)
3 6 mm² 56 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 17.2mm PEX 15 x D -40°C +90°C PVC - Annealed Copper
Nouveau
N° de stock RS 185-3991
MarqueRS PRO
247,62 €
1 Reel of 100 Metre(s)
Bobine(s)
2 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.4mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3996
MarqueRS PRO
369,05 €
1 Reel of 50 Metre(s)
Bobine(s)
2 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 20mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 823-4901
MarqueRS PRO
533,12 €
1 Reel of 100 Metre(s)
Bobine(s)
4 6 mm² 53 (Non-Metallic Surface) A, 56 (Cable Bridge) A 100m Polyvinyl Chloride PVC 1 kV 18.3mm XLPE 15 x D -40°C +90°C PVC Yes Annealed Copper
N° de stock RS 777-0504
MarqueRS PRO
200,23 €
1 Reel of 50 Metre(s)
Bobine(s)
3 4 mm² 44 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 15.2mm PEX 15 x D -40°C +90°C PVC - Annealed Copper
Nouveau
N° de stock RS 185-3988
MarqueRS PRO
190,30 €
1 Reel of 100 Metre(s)
Bobine(s)
2 2.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.6mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 777-0523
MarqueRS PRO
140,78 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 29 A 100m Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm PEX 15 x D -40°C 90°C PVC - Annealed Copper
Nouveau
N° de stock RS 185-4010
MarqueRS PRO
1.088,10 €
1 Reel of 100 Metre(s)
Bobine(s)
5 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 21.6mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-4006
MarqueRS PRO
547,10 €
1 Reel of 100 Metre(s)
Bobine(s)
5 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.8mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-3992
MarqueRS PRO
165,48 €
1 Reel of 50 Metre(s)
Bobine(s)
2 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.7mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 494-5812
Référence fabricant20145072
MarquePrysmian
432,35 €
1 Reel of 50
Bobine(s)
4 6 mm² 56 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 17.3mm PEX 6 x D -25°C +90°C - - Annealed Copper
Nouveau
N° de stock RS 185-4002
MarqueRS PRO
1.026,19 €
1 Reel of 100 Metre(s)
Bobine(s)
3 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 20.4mm XLPE 8 -15°C +90°C PVC - Copper
Nouveau
N° de stock RS 185-4011
MarqueRS PRO
834,52 €
1 Reel of 50 Metre(s)
Bobine(s)
5 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 26.3mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 777-0484
MarqueRS PRO
81,31 €
1 Reel of 50 Metre(s)
Bobine(s)
2 1.5 mm² 29 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm PEX 15 x D -40°C 90°C PVC - Annealed Copper
N° de stock RS 494-5834
Référence fabricant20147071
MarquePrysmian
911,76 €
1 Reel of 50
Bobine(s)
4 16 mm² 99 A 50m Low Smoke Zero Halogen (LSZH) 1 kV 22.3mm PEX 6 x D -25°C +90°C - - Annealed Copper
Nouveau
N° de stock RS 185-4007
MarqueRS PRO
357,14 €
1 Reel of 50 Metre(s)
Bobine(s)
5 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 17.9mm XLPE 8 -15°C +90°C PVC - Copper
N° de stock RS 777-0529
MarqueRS PRO
317,90 €
1 Reel of 50 Metre(s)
Bobine(s)
4 6 mm² 56 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 18.3mm PEX 15 x D -40°C 90°C PVC - Annealed Copper