Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.What are they made from?Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.What types of cable grommet are there? Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place. Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too. Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.How to choose a grommet:If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
N° de stock RS 187-9380
Référence fabricant633-06078 HV1607-PVC-FR-GY (250)
50,36 €
1 Bag of 100
Sachet(s)
Oval - - 29mm 37mm PVC Grey - -30°C +60°C HV - 3mm
N° de stock RS 187-9453
Référence fabricant633-02030 HV1203-PVC-FR-BK (1000)
10,60 €
1 Bag of 100
Sachet(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 2mm
N° de stock RS 187-9598
Référence fabricant632-01020 HV2101A-PVC-FR-BK (1000)
13,10 €
1 Bag of 100
Sachet(s)
Round - - 5.3mm 9mm PVC Black - -30°C +60°C HV - 30mm
N° de stock RS 187-9582
Référence fabricant632-01010 HV2101-PVC-FR-BK (1000)
14,15 €
1 Bag of 100
Sachet(s)
Round - - 5.5mm 9mm PVC Black - -30°C +60°C HV - 32.5mm
N° de stock RS 187-9475
Référence fabricant633-02050 HV1205-PVC-FR-BK (1000)
9,16 €
1 Bag of 100
Sachet(s)
Round - - 10mm 13.5mm PVC Black - -30°C +60°C HV - 4mm
N° de stock RS 187-9188
Référence fabricant251-10409 G51PD-PE-NA
89,98 €
1 Reel of 25 Metre(s)
Bobine(s)
Grommet Strip - - - - Polyethylene Natural 25m -30°C +80°C Flexiform - 5.1mm
N° de stock RS 187-9087
Référence fabricant251-30109 G51TA-PTFE-NA
81,60 €
1 Reel of 3 Metre(s)
Bobine(s)
Grommet Strip - - - - PTFE Natural 3m -60°C +260°C - - 1.5mm
N° de stock RS 187-9683
Référence fabricant632-02280 HV2228-PVC-FR-BK (500)
19,86 €
1 Bag of 100
Sachet(s)
Round - - 5.5mm 8mm PVC Black - -30°C +60°C HV - -
N° de stock RS 187-9289
Référence fabricant633-02180 HV1218-PVC-FR-BK (1000)
8,97 €
1 Bag of 100
Sachet(s)
Round - - 6mm 10mm PVC Black - -30°C +60°C HV - 4mm
N° de stock RS 187-9532
Référence fabricant633-02100 HV1210-PVC-FR-BK (1000)
13,37 €
1 Bag of 100
Sachet(s)
Round - - 6mm 9mm PVC Black - -30°C +60°C HV - 2mm
N° de stock RS 187-9677
Référence fabricant632-02130 HV2213-PVC-FR-BK (2000)
9,47 €
1 Bag of 100
Sachet(s)
Round - - 3.5mm 6mm PVC Black - -30°C +60°C HV - 20mm
N° de stock RS 187-9352
Référence fabricant633-04010 HV1401-PVC-FR-BK (1000)
11,05 €
1 Bag of 100
Sachet(s)
Round - - 5mm 9.5mm PVC Black - -30°C +60°C HV - 0.8mm
N° de stock RS 187-9239
Référence fabricant251-21109 G51NA-PA6-NA
86,56 €
1 Reel of 25 Metre(s)
Bobine(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 1.5mm
N° de stock RS 187-9396
Référence fabricant633-06088 HV1608-PVC-FR-GY (250)
60,81 €
1 Bag of 100
Sachet(s)
Oval - - 44mm 52mm PVC Grey - -30°C +60°C HV - 3mm
N° de stock RS 187-9447
Référence fabricant633-02020 HV1201B-PVC-FR-BK (2000)
5,05 €
1 Bag of 100
Sachet(s)
Round - - 4mm 6.4mm PVC Black - -30°C +60°C HV - 2.5mm
N° de stock RS 187-9419
7,53 €
1 Bag of 100
Sachet(s)
Round - - 5.4mm - Polyethylene Black - -10°C +70°C HV - 1.6mm
N° de stock RS 187-9560
Référence fabricant633-02150 HV1215-PVC-FR-BK (2000)
5,03 €
1 Bag of 100
Sachet(s)
Round - - 6mm 8mm PVC Black - -30°C +60°C HV - 1mm
N° de stock RS 187-9194
Référence fabricant251-10509 G51PE-PE-NA
75,84 €
1 Reel of 25 Metre(s)
Bobine(s)
Grommet Strip - - - - Polyethylene Natural 25m -30°C +80°C Flexiform - 6.7mm
N° de stock RS 187-9374
Référence fabricant633-06068 HV1606-PVC-FR-GY (500)
39,80 €
1 Bag of 100
Sachet(s)
Oval - - 17mm 25mm PVC Grey - -30°C +60°C HV - 3mm
N° de stock RS 187-9251
Référence fabricant251-21309 G51NC-PA6-NA
100,71 €
1 Reel of 25 Metre(s)
Bobine(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 3.5mm