Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 277 produits
Nombre de résultats par page
Description Prix Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
N° de stock RS 543-210
MarqueRS PRO
7,45 €
1 Bag of 100
Sachet(s)
Round - - 9.5mm 12.5mm PVC Black - -40°C +130°C - - 1.6mm
N° de stock RS 666-4619
MarqueRS PRO
7,73 €
1 Bag of 100
Sachet(s)
Round - - 25mm 32mm PVC Black - - - - - 1.5mm
N° de stock RS 401-945
Référence fabricantDG-19426
MarqueRichco
0,465 €
Each (In a Pack of 50)
Unité
Round - 11mm 11mm 16mm PVC Black - -30°C +70°C DG - 1.5mm
N° de stock RS 543-197
MarqueRS PRO
3,70 €
1 Bag of 100
Sachet(s)
Round - - 4mm 6.4mm PVC Black - -40°C +65°C - - 1.6mm
N° de stock RS 136-6288
Référence fabricant02520330010
MarqueSES
72,08 €
1 Bag of 100
Sachet(s)
Round - - 30mm 35mm Polychloroprene Black - -30°C +90°C HELAVIA - 1mm
N° de stock RS 102-4186
MarqueRS PRO
6,50 €
1 Bag of 100
Sachet(s)
Round - - 4.8mm 6.4mm PVC Black - -40°C +135°C - - 1.6mm
N° de stock RS 253-8361
Référence fabricantDSC-2(1,20M)
MarqueRichco
11,53 €
Each
Unité
Duo Strip Channel - - - - Nylon Grey 1.2m - - STRIP CHANNELT - 2mm
N° de stock RS 543-282
MarqueRS PRO
3,45 €
1 Bag of 50
Sachet(s)
Round - - 6.4mm 9.5mm PVC Black - -40°C +130°C - - 2.4mm
N° de stock RS 605-661
MarqueRS PRO
10,55 €
1 Box of 100
Boîte(s)
Round - - 16mm 20mm PVC Black - -40°C +130°C - - 1.5mm
N° de stock RS 666-4600
MarqueRS PRO
3,95 €
1 Bag of 100
Sachet(s)
Round - - 7.8mm 11mm PVC Black - - - - - 3mm
N° de stock RS 406-922
MarqueRS PRO
3,83 €
1 Bag of 5 Metre(s)
Sachet(s)
Grommet Strip 1mm 0.9mm 1.6mm - Polyethylene Clear 5m - - - - -
N° de stock RS 605-655
MarqueRS PRO
9,25 €
1 Box of 100
Boîte(s)
Round - - 18.5mm 25mm PVC Black - -40°C +130°C - - 1.6mm
N° de stock RS 136-6711
Référence fabricant02580360010
MarqueSES
194,90 €
1 Bag of 50
Sachet(s)
Round - 1mm 69mm 79mm Polychloroprene Black - -30°C +90°C DG - 3mm
N° de stock RS 605-677
MarqueRS PRO
13,85 €
1 Box of 100
Boîte(s)
Round - - 20.5mm 25mm PVC Black - -40°C +130°C - - 1.5mm
N° de stock RS 136-6963
MarqueRS PRO
5,44 €
1 Bag of 100
Sachet(s)
Round - - 6mm 9mm PVC Black - -30°C +70°C PLIO - 1.5mm
N° de stock RS 666-4590
MarqueRS PRO
3,19 €
1 Bag of 100
Sachet(s)
Round - - 6.4mm 10mm PVC Black - - - - - 1.7mm
N° de stock RS 543-204
MarqueRS PRO
7,80 €
1 Bag of 100
Sachet(s)
Round - - 6.4mm 9.5mm PVC Black - -40°C +135°C - - 1.6mm
N° de stock RS 666-4596
MarqueRS PRO
2,60 €
1 Bag of 100
Sachet(s)
Round - - 5mm 7.2mm PVC Black - - - - - 1.7mm
N° de stock RS 136-6812
MarqueRS PRO
5,90 €
1 Bag of 100
Sachet(s)
Round - - 3mm 5mm PVC Black - -30°C +70°C PLIO - 2mm
N° de stock RS 161-4098
Référence fabricant01330355010
MarqueSES Sterling
29,48 €
1 Bag of 100
Sachet(s)
Round - - 21mm 28mm PVC Black - -30°C +70°C PLIO - 2mm