Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
N° de stock RS 220-6288
Référence fabricantA1080 21 190
MarqueAgro
39,54 €
Each
Unité
PG 21 Nickel Plated Brass 19mm 16mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
N° de stock RS 220-6301
Référence fabricantA1080 29 230
MarqueAgro
47,61 €
Each
Unité
PG29 Nickel Plated Brass 23mm 19mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
N° de stock RS 220-6244
Référence fabricantA1080 16 110
MarqueAgro
25,08 €
Each
Unité
PG 16 Nickel Plated Brass 11mm 8mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
N° de stock RS 497-9398
Référence fabricantA1080 29 255
MarqueAgro
38,70 €
Each
Unité
PG29 Nickel Plated Brass 25.5mm 23mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -