Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together. Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area. When choosing your conduit cable its important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others. Below are some of the most commonly used cable conduit and applications, please note that there are more variants available. Flexible metallic conduit, formally known as FMCs is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof. Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle. Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture. Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together. PVC plastic conduit is predominantly installed in wet locations, its available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive. Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, its mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 23 produits
Nombre de résultats par page
Description Prix Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
N° de stock RS 186-422
Référence fabricant167-00248 FG56-PVC/ST-GY (10)
370,46 €
1 Reel of 10 Metre(s)
Bobine(s)
56mm Steel Flexible Grey 56mm 48mm 10m IP68 PVC NS M63 +70°C -20°C 56 mm
N° de stock RS 321-4656
Référence fabricant169-55290 IWS29-PA6-BK (25)
173,42 €
1 Reel of 25 Metre(s)
Bobine(s)
29mm Plastic Flexible Black 34.5mm 29mm 25m - - IWS - +80°C -40°C -
N° de stock RS 321-4612
Référence fabricant169-55220 IWS22-PA6-BK (50)
198,58 €
1 Reel of 50 Metre(s)
Bobine(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
N° de stock RS 424-841
Référence fabricant169-22140
76,39 €
1 Reel of 50
Bobine(s)
14mm Polyamide 6 Flexible Black 18.5mm 14.2mm 50m - - IWS - +80°C -40°C -
N° de stock RS 186-078
Référence fabricant167-00211 FG17-PVC/ST-GY (10)
95,72 €
1 Reel of 10 Metre(s)
Bobine(s)
17mm Steel Flexible Grey 17mm 13mm 10m IP68 PVC NS M20 +70°C -20°C 17 mm
N° de stock RS 321-4599
Référence fabricant169-55170 IWS17-PA6-BK (50)
112,58 €
1 Reel of 50 Metre(s)
Bobine(s)
17mm Plastic Flexible Black 21.2mm 16.6mm 50m - - IWS - +80°C -40°C -
N° de stock RS 707-9378
Référence fabricant166-31903 LTS20-GS/PVC-BK (25)
361,33 €
1 Reel of 25 Metre(s)
Bobine(s)
20mm Galvanised Steel Flexible Grey 21.1mm 16mm 25m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
N° de stock RS 186-056
Référence fabricant167-00216 FG21-PVC/ST-GY (10)
113,95 €
1 Reel of 10 Metre(s)
Bobine(s)
21mm Steel Flexible Grey 21mm 16mm 10m IP68 PVC NS M25 +70°C -20°C 21 mm
N° de stock RS 707-9224
Référence fabricant166-30801 NCS16-GS/PA66-BK (25)
176,36 €
1 Reel of 10 Metre(s)
Bobine(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PA6 NCS M16 +120°C -40°C 40 mm
N° de stock RS 707-9236
Référence fabricant166-30803 NCS25-GS/PA66-BK (25)
295,45 €
1 Reel of 10 Metre(s)
Bobine(s)
25mm Galvanised Steel Flexible Black 26mm 21.1mm 10m IP54, IP65 PA6 NCS M25 +120°C -40°C 55 mm
N° de stock RS 321-4628
Référence fabricant169-55230 IWS23-PA6-BK (50)
212,79 €
1 Reel of 50 Metre(s)
Bobine(s)
23mm Plastic Flexible Black 28.3mm 23.2mm 50m - - IWS - +80°C -40°C -
N° de stock RS 186-062
Référence fabricant167-00221 FG27-PVC/ST-GY (10)
129,48 €
1 Reel of 10 Metre(s)
Bobine(s)
27mm Steel Flexible Grey 27mm 21mm 10m IP68 PVC NS M32 +70°C -20°C 27 mm
N° de stock RS 707-9365
Référence fabricant166-31905 LTS32-GS/PVC-BK (25)
305,53 €
1 Reel of 10 Metre(s)
Bobine(s)
32mm Galvanised Steel Flexible Black 33.1mm 26.5mm 10m IP66, IP67, IP68 PVC LTS M32 +105°C -20°C 135 mm
N° de stock RS 707-9353
Référence fabricant166-31903 LTS20-GS/PVC-BK (25)
155,10 €
1 Reel of 10 Metre(s)
Bobine(s)
20mm Galvanised Steel Flexible Black 21.1mm 16mm 10m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
N° de stock RS 707-9359
Référence fabricant166-31902 LTS16-GS/PVC-BK (25)
135,83 €
1 Reel of 10 Metre(s)
Bobine(s)
16mm Galvanised Steel Flexible Black 17.8mm 12.6mm 10m IP66, IP67, IP68 PVC LTS M16 +105°C -20°C 45 mm
N° de stock RS 707-9230
Référence fabricant166-30800 NCS32-GS/PA66-BK (10)
217,71 €
1 Reel of 10 Metre(s)
Bobine(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54, IP65 PA6 NCS M32 +120°C -40°C 70 mm
N° de stock RS 707-9362
Référence fabricant166-31904 LTS25-GS/PVC-BK (25)
206,24 €
1 Reel of 10 Metre(s)
Bobine(s)
25mm Galvanised Steel Flexible Black 26.4mm 21.1mm 10m IP66, IP67, IP68 PVC LTS M25 +105°C -20°C 100 mm
N° de stock RS 707-9233
Référence fabricant166-30802 NCS20-GS/PA66-BK (25)
239,72 €
1 Reel of 10 Metre(s)
Bobine(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 10m IP54, IP65 PA6 NCS M20 +120°C -40°C 45 mm
N° de stock RS 185-980
Référence fabricant167-00229 FG36-PVC/ST-GY (10)
174,43 €
1 Reel of 10 Metre(s)
Bobine(s)
36mm Steel Flexible Grey 36mm 30mm 10m IP68 PVC NS M40 +70°C -20°C 36 mm
N° de stock RS 321-4549
Référence fabricant169-22120 IWS12-PA6-BK (50)
80,44 €
1 Reel of 50 Metre(s)
Bobine(s)
12mm Plastic Flexible Black 15.7mm 12.2mm 50m - - IWS - +80°C -40°C -